-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8082
|
Newark | Power Load Switch, 18V, Sot-23-6, Power Load Switch Type:High Side, Input Voltage:18V, Current Limit:2A, On State Resistance:0.079Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22810DBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 / $1.4700 | Buy Now |
DISTI #
296-45304-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6782 In Stock |
|
$0.4758 / $1.2300 | Buy Now |
DISTI #
595-TPS22810DBVT
|
Mouser Electronics | Power Switch ICs - Power Distribution 18-V, 3-A, 79-m&Omega, load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105 RoHS: Compliant | 19467 |
|
$0.4860 / $1.2300 | Buy Now |
|
Ameya Holding Limited | IC PWR SWITCH N-CHAN 1:1 6SOT23 | 12159 |
|
RFQ | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 6SOT23 | 246000 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22810DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22810DBVT
Texas Instruments
18-V, 3-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-20 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 2.54 | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for TPS22810DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22810DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22810TDBVRQ1 | Automotive 1-channel, 18-V, 2-A, 79-mΩ load switch with adj. rise time and adj. output discharge 6-SOT-23 -40 to 105 | Texas Instruments | TPS22810DBVT vs TPS22810TDBVRQ1 |