-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22915BYFPR | Texas Instruments | 5.5V, 2A, 38mΩ Load Switch With Quick Output Discharge 4-DSBGA -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40707-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1337 In Stock |
|
$0.2042 / $0.5600 | Buy Now |
DISTI #
595-TPS22915BYFPR
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5V, 2A, 38mA Load Switch RoHS: Compliant | 3600 |
|
$0.1230 / $0.4800 | Buy Now |
DISTI #
C1S746204118342
|
Chip1Stop | Power Switch 2A 4-Pin DSBGA T/R RoHS: Compliant pbFree: Yes | 2280 |
|
$0.1830 / $0.2890 | Buy Now |
|
LCSC | 1.05V5.5V 37m 2A 1 DSBGA-4 Power Distribution Switches ROHS | 254 |
|
$0.1993 / $0.3860 | Buy Now |
|
Win Source Electronics | 5.5-V, 2-A, 37m(ohm) On-Resistance Load Switch | IC LOAD SWITCH 2A 4DSBGA | 65800 |
|
$0.0910 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22915BYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22915BYFPR
Texas Instruments
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.748 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.748 mm |
This table gives cross-reference parts and alternative options found for TPS22915BYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22915BYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22914BYFPT | 5.5-V, 2-A, 37-mΩ load switch 4-DSBGA -40 to 105 | Texas Instruments | TPS22915BYFPR vs TPS22914BYFPT |
TPS22914CYFPR | 5.5-V, 2-A, 37-mΩ load switch 4-DSBGA -40 to 105 | Texas Instruments | TPS22915BYFPR vs TPS22914CYFPR |