Signal Circuits
TPS22920YZPR
Texas Instruments
Description: 3.6-V, 4-A, 5.3-mΩ load switch with output discharge 8-DSBGA -40 to 85

Overview of TPS22920YZPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TPS22920YZPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5756
Newark Power Load Switch, Dsbga-8, Power Load Switch Type:-, Input Voltage:3.6V, Current Limit:4A, On State Resistance:0.0053Ohm, Distribution Switch Case Style:Dsbga, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22920YZPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2731
  • 1 $1.2000
  • 10 $1.1400
  • 25 $1.0800
  • 50 $1.0300
  • 100 $0.9900
  • 250 $0.9590
  • 500 $0.9360
  • 1,000 $0.9200
$0.9200 / $1.2000 Buy Now
DISTI # 296-29061-1-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 14761
In Stock
  • 1 $1.1900
  • 10 $0.8300
  • 25 $0.7396
  • 100 $0.6405
  • 250 $0.5932
  • 500 $0.5647
  • 1,000 $0.5412
  • 3,000 $0.5122
  • 6,000 $0.4980
  • 9,000 $0.4909
  • 15,000 $0.4830
$0.4830 / $1.1900 Buy Now
DISTI # 595-TPS22920YZPR
Mouser Electronics Power Switch ICs - Power Distribution Ultra-Low rON,4A Sgl Channel Load Switch RoHS: Compliant 3983
  • 1 $0.9900
  • 10 $0.8930
  • 100 $0.6960
  • 500 $0.5750
  • 1,000 $0.4540
  • 3,000 $0.4240
  • 6,000 $0.4020
  • 9,000 $0.3870
$0.3870 / $0.9900 Buy Now
Bristol Electronics   57
RFQ
Quest Components ANALOG CIRCUIT, 1 FUNC 172
  • 1 $1.6800
  • 16 $1.0080
  • 61 $0.8400
$0.8400 / $1.6800 Buy Now
LCSC 750mV3.6V 5.3m 4A 1 DSBGA-8 Power Distribution Switches ROHS 2336
  • 1 $0.5002
  • 10 $0.4122
  • 30 $0.3752
  • 100 $0.3283
  • 500 $0.2729
  • 1,000 $0.2601
$0.2601 / $0.5002 Buy Now
Win Source Electronics IC LOAD SWITCH ULOW 8DSBGA 39000
  • 12 $4.3660
  • 28 $3.5830
  • 44 $3.4710
  • 60 $3.3590
  • 77 $3.2470
  • 104 $2.9110
$2.9110 / $4.3660 Buy Now

CAD Models for TPS22920YZPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS22920YZPR by Texas Instruments

TPS22920YZPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
0.50 MM PITCH, DSBGA-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
ANALOG CIRCUIT
Input Voltage-Max
3.6 V
Input Voltage-Min
0.75 V
JESD-30 Code
R-XBGA-B8
JESD-609 Code
e1
Length
1.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA8,2X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.75 V
Supply Voltage-Nom (Vsup)
1.05 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
0.9 mm
Want to compare parts?
  1. TPS22920YZPR
    Texas Instruments
    3.6-V, 4-A, 5.3-mΩ load switch with output discharge 8-DSBGA -40 to 85
    VS

Related Parts for TPS22920YZPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS22920YZPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS22920YZPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS22920YZPR would you like to use for your alert(s)?
  • Please alert me when TPS22920YZPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS22920YZPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS22920YZPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS22920YZPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS22920YZPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS22920YZPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: