-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V, 15-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40715-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2761 In Stock |
|
$0.5818 / $1.6300 | Buy Now |
DISTI #
595-TPS22959DNYR
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5V, 15A, 4.4mOhms Load Switch RoHS: Compliant | 1425 |
|
$0.5810 / $1.4900 | Buy Now |
|
Bristol Electronics | 150050 |
|
RFQ | ||
|
Ameya Holding Limited | IC LOAD SWITCH CURR LIMT 8WSON | 253402 |
|
RFQ | |
|
ComSIT USA | 5.5-VOLT, 15-AMP, 4.4-MILLI OHM ON-RESISTANCE LOAD SWITCH Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 RoHS: Compliant | Americas - 2130 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 8WSON | 417 |
|
$1.9064 / $2.9487 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 8WSON | 15200 |
|
$6.9860 / $10.4780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS22959DNYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22959DNYR
Texas Instruments
5.5-V, 15-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |