-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48731-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
147 In Stock |
|
$1.4479 / $3.3600 | Buy Now |
DISTI #
595-TPS2373-4RGWR
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125 RoHS: Compliant | 1870 |
|
$1.5000 / $3.3600 | Buy Now |
|
Ameya Holding Limited | 103212 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC POE CNTRL 1 CHANNEL 20VQFN | 799 |
|
$1.7591 / $2.7403 | Buy Now |
|
Chips Pulse Industry Limited | VQFN-20 Ethernet ICs RoHS Purchase Online, Ship Immediately | 958 |
|
$1.6155 / $2.0170 | Buy Now |
|
LCSC | VQFN-20-EP(5x5) Ethernet ICs ROHS | 799 |
|
$1.7950 / $2.7962 | Buy Now |
|
Win Source Electronics | IC POE CNTRL 1 CHANNEL 20VQFN | 80900 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2373-4RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2373-4RGWR
Texas Instruments
IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10.1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +32V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS2373-4RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2373-4RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2373-4RGWT | IEEE 802.3bt PoE high-power PD interface with advanced startup 20-VQFN -40 to 125 | Texas Instruments | TPS2373-4RGWR vs TPS2373-4RGWT |