Signal Circuits
TPS24751RUVR
Texas Instruments
Description: 2.5-V to 18-V, 3mΩ, 0.01-12A eFuse with driver for external blocking FET 36-VQFN -40 to 85

Overview of TPS24751RUVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS24751RUVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-46228-1-ND
DigiKey IC HOT SWAP CTRLR GP 36VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8115
In Stock
  • 1 $4.2300
  • 10 $3.0910
  • 25 $2.8052
  • 100 $2.4909
  • 250 $2.3410
  • 500 $2.2507
  • 1,000 $2.1763
  • 3,000 $1.8750
$1.8750 / $4.2300 Buy Now
DISTI # 595-TPS24751RUVR
Mouser Electronics Hot Swap Voltage Controllers 12A Intg Hot-Swap Protector RoHS: Compliant 7975
  • 1 $3.7000
  • 10 $3.1400
  • 100 $2.7200
  • 250 $2.5900
  • 500 $2.3200
  • 1,000 $1.9700
  • 3,000 $1.8900
$1.8900 / $3.7000 Buy Now
Bristol Electronics   Min Qty: 2 42
  • 2 $2.9120
  • 10 $1.8928
  • 28 $1.4560
$1.4560 / $2.9120 Buy Now
Quest Components   33
  • 1 $3.9000
  • 4 $2.6000
  • 11 $1.9500
$1.9500 / $3.9000 Buy Now
LCSC VQFN-36-EP(3.5x7) Supervisor and Reset ICs ROHS 2857
  • 1 $1.0754
  • 10 $0.9765
  • 30 $0.9147
  • 100 $0.8668
  • 500 $0.8390
  • 1,000 $0.8266
$0.8266 / $1.0754 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 5264
  • 250 $2.2900
  • 500 $1.9500
  • 1,000 $1.6100
$1.6100 / $2.2900 Buy Now
Win Source Electronics Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 36-Pin VQFN EP T/R / IC CTRLR HOT SWAP 2.5-18V 36VQFN 67600
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for TPS24751RUVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS24751RUVR by Texas Instruments

TPS24751RUVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-36
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
18 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PQCC-N36
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
12 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC36,.14X.27,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
1.4 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
2.32
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. TPS24751RUVR
    Texas Instruments
    2.5-V to 18-V, 3mΩ, 0.01-12A eFuse with driver for external blocking FET 36-VQFN -40 to 85
    VS

Related Parts for TPS24751RUVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS24751RUVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS24751RUVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS24751RUVR would you like to use for your alert(s)?
  • Please alert me when TPS24751RUVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS24751RUVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS24751RUVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS24751RUVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS24751RUVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS24751RUVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: