Part Details for TPS2551QDBVRQ1 by Texas Instruments
Results Overview of TPS2551QDBVRQ1 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2551QDBVRQ1 Information
TPS2551QDBVRQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2551QDBVRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
|
Rochester Electronics | Adjustable, 1 Channel, PDSO6 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5710 |
|
$1.4400 / $1.8000 | Buy Now |
|
DISTI #
TPS2551QDBVR-TEX-0
|
TME | IC: power switch, high-side, 1.1A, Ch: 1, N-Channel, SMD, SOT23-6 Min Qty: 3000 | 3000 |
|
$2.0322 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 2114 |
|
RFQ | |
|
|
Chip Stock | ICPWRSWITCHN-CHAN1:1SOT23-6PowerSwitch/Driver1:1N-Channel1.1ASOT-23-6 | 49794 |
|
RFQ | |
|
|
LCSC | 1 Active High 1.1A High Side Switch SOT-23-6 Power Distribution Switches Load Drivers RoHS | 10 |
|
$3.1235 / $5.1350 | Buy Now |
|
|
Win Source Electronics | IC POWER-DIST SWITCH ADJ SOT23-6 | 46294 |
|
$2.1818 / $2.8182 | Buy Now |
US Tariff Estimator: TPS2551QDBVRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS2551QDBVRQ1
TPS2551QDBVRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2551QDBVRQ1 Part Data Attributes
|
|
TPS2551QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2551QDBVRQ1
Texas Instruments
Automotive 0.1-1.1A adjustable ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high 6-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Sop6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | SOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.15 Ma | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TPS2551QDBVRQ1
This table gives cross-reference parts and alternative options found for TPS2551QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2551QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2553DBVR | Texas Instruments | $0.8562 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125 | TPS2551QDBVRQ1 vs TPS2553DBVR |
| TPS2553DBVT | Texas Instruments | $1.5007 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125 | TPS2551QDBVRQ1 vs TPS2553DBVT |
| TPS2551DBVTG4 | Texas Instruments | Check for Price | Adjustable, Active High, Constant-Current, Current-Limited Power-Distribution Switch 6-SOT-23 -40 to 85 | TPS2551QDBVRQ1 vs TPS2551DBVTG4 |
TPS2551QDBVRQ1 Frequently Asked Questions (FAQ)
-
The maximum current rating of the TPS2551QDBVRQ1 is 2.5A.
-
The TPS2551QDBVRQ1 has a built-in overcurrent protection feature that limits the output current to prevent damage to the device and the load in case of a fault condition.
-
The operating temperature range of the TPS2551QDBVRQ1 is -40°C to 125°C.
-
Yes, the TPS2551QDBVRQ1 is designed for high-reliability applications and is qualified to automotive and industrial standards.
-
The TPS2551QDBVRQ1 has a built-in thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C to prevent damage to the device.