Datasheets
TPS2553DRVR by: Texas Instruments

0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125

Part Details for TPS2553DRVR by Texas Instruments

Overview of TPS2553DRVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for TPS2553DRVR

Part # Distributor Description Stock Price Buy
DISTI # 27AJ0413
Newark Power Load Switch, High Side, 6.5V, Son6, Power Load Switch Type:High Side, Input Voltage:6.5V, Current Limit:1.7A, On State Resistance:0.1Ohm, Distribution Switch Case Style:Son, No. Of Pins:6Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2553DRVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.9240
  • 10 $0.8840
  • 25 $0.8400
  • 50 $0.8030
  • 100 $0.7680
  • 250 $0.7440
  • 500 $0.7260
  • 1,000 $0.7140
$0.7140 / $0.9240 Buy Now
DISTI # 296-36006-1-ND
DigiKey IC PWR SWITCH N-CHAN 1:1 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3784
In Stock
  • 1 $0.8700
  • 10 $0.7750
  • 25 $0.7352
  • 100 $0.6040
  • 250 $0.5646
  • 500 $0.4989
  • 1,000 $0.3939
  • 3,000 $0.3676
  • 6,000 $0.3493
  • 15,000 $0.3361
  • 30,000 $0.3256
$0.3256 / $0.8700 Buy Now
DISTI # 595-TPS2553DRVR
Mouser Electronics Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Dist Sw RoHS: Compliant 17743
  • 1 $0.8700
  • 10 $0.7360
  • 100 $0.5650
  • 500 $0.4990
  • 1,000 $0.3940
  • 3,000 $0.3670
  • 6,000 $0.3490
  • 9,000 $0.3360
  • 24,000 $0.3250
$0.3250 / $0.8700 Buy Now
Bristol Electronics   3000
RFQ
Quest Components POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO6 588
  • 1 $3.8840
  • 155 $1.7964
  • 335 $1.6022
$1.6022 / $3.8840 Buy Now
Rochester Electronics TPS2553 Adjustable, Active High, Constant-Current, Current-Limited Power-Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.3792
  • 25 $0.3716
  • 100 $0.3564
  • 500 $0.3413
  • 1,000 $0.3223
$0.3223 / $0.3792 Buy Now
DISTI # TPS2553DRVR
TME IC: power switch, high-side,USB switch, 1.5A, Ch: 1, N-Channel, SMD Min Qty: 1 200
  • 1 $0.8000
  • 5 $0.6200
  • 25 $0.5500
  • 100 $0.5000
  • 500 $0.4600
$0.4600 / $0.8000 Buy Now
Ameya Holding Limited Single Output 6.5 V 1.7 A High Side Power Distribution Switch - SOT-23-6 16119
RFQ
NexGen Digital   7
RFQ
Chip1Cloud IC PWR DIST SWITCH ADJ 6SON 299825
RFQ
CHIPMALL.COM LIMITED IC PWR SWITCH N-CHAN 1:1 6WSON 13675
  • 10 $0.2599
  • 100 $0.2015
  • 250 $0.1764
  • 500 $0.1208
  • 3,000 $0.1069
$0.1069 / $0.2599 Buy Now
Chips Pulse Industry Limited WSON-6 PMIC - Power Distribution Switches RoHS Purchase Online, Ship Immediately 16398
  • 150 $0.1620
  • 500 $0.1110
  • 3,000 $0.0982
  • 6,000 $0.0905
$0.0905 / $0.1620 Buy Now
DISTI # 3124085RL
Farnell   RoHS: Compliant Min Qty: 10 Container: Reel 0
  • 10 $0.8052
  • 100 $0.6188
  • 500 $0.5468
  • 1,000 $0.4449
$0.4449 / $0.8052 Buy Now
DISTI # 3124085
Farnell   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $0.9394
  • 10 $0.8052
  • 100 $0.6188
  • 500 $0.5468
  • 1,000 $0.4449
$0.4449 / $0.9394 Buy Now
LCSC 2.5V6.5V 100m 1.5A 1 WSON-6-EP(2x2) Power Distribution Switches ROHS 13665
  • 5 $0.2652
  • 50 $0.2056
  • 150 $0.1800
  • 500 $0.1233
  • 3,000 $0.1091
  • 6,000 $0.1006
$0.1006 / $0.2652 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 11694
  • 500 $0.1300
  • 1,000 $0.1200
  • 3,000 $0.1000
$0.1000 / $0.1300 Buy Now
New Advantage Corporation Single Output 6.5 V 1.7 A High Side Power Distribution Switch - SOT-23-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 117000
  • 3,000 $0.1538
$0.1538 Buy Now
Sense Electronic Company Limited WSON6 15000
RFQ
Win Source Electronics IC PWR DIST SWITCH ADJ 6SON 799625
  • 370 $0.1360
  • 895 $0.1120
  • 1,390 $0.1080
  • 1,905 $0.1050
  • 2,480 $0.1010
  • 3,300 $0.0910
$0.0910 / $0.1360 Buy Now

Part Details for TPS2553DRVR

TPS2553DRVR CAD Models

TPS2553DRVR Part Data Attributes

TPS2553DRVR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS2553DRVR Texas Instruments 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description GREEN, PLASTIC, SON-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 6.5 V
Input Voltage-Min 2.5 V
JESD-30 Code S-PDSO-N6
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 0.14 mA
Supply Voltage-Max (Vsup) 6.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Alternate Parts for TPS2553DRVR

This table gives cross-reference parts and alternative options found for TPS2553DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2553DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS2551DRVRG4 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, GREEN, PLASTIC, SON-6 Texas Instruments TPS2553DRVR vs TPS2551DRVRG4
TPS2551DRVR Adjustable, active-high, constant-current, current-limited power-distribution switch 6-WSON -40 to 85 Texas Instruments TPS2553DRVR vs TPS2551DRVR
TPS2551DRV IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SON-6, Power Management Circuit Texas Instruments TPS2553DRVR vs TPS2551DRV
TPS2553DRV 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SON-6 Texas Instruments TPS2553DRVR vs TPS2553DRV
TPS2551DRVT Adjustable, active-high, constant-current, current-limited power-distribution switch 6-WSON -40 to 85 Texas Instruments TPS2553DRVR vs TPS2551DRVT
Part Number Description Manufacturer Compare
TPS2551DBVR Adjustable, active-high, constant-current, current-limited power-distribution switch 6-SOT-23 -40 to 85 Texas Instruments TPS2553DRVR vs TPS2551DBVR
MIC2041-1BMMTR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 Microchip Technology Inc TPS2553DRVR vs MIC2041-1BMMTR
MIC2040-2BMMTR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 Microchip Technology Inc TPS2553DRVR vs MIC2040-2BMMTR
TPS2553DBV-1 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit Texas Instruments TPS2553DRVR vs TPS2553DBV-1
MIC2040-1BMM Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 Microchip Technology Inc TPS2553DRVR vs MIC2040-1BMM
TPS2551DBVT Adjustable, active-high, constant-current, current-limited power-distribution switch 6-SOT-23 -40 to 85 Texas Instruments TPS2553DRVR vs TPS2551DBVT
TPS2553DRV 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SON-6 Texas Instruments TPS2553DRVR vs TPS2553DRV
TPS2551DRVR Adjustable, active-high, constant-current, current-limited power-distribution switch 6-WSON -40 to 85 Texas Instruments TPS2553DRVR vs TPS2551DRVR
MIC2040-2YMM-TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 Microchip Technology Inc TPS2553DRVR vs MIC2040-2YMM-TR
TPS2551DBVTG4 Adjustable, Active High, Constant-Current, Current-Limited Power-Distribution Switch 6-SOT-23 -40 to 85 Texas Instruments TPS2553DRVR vs TPS2551DBVTG4

TPS2553DRVR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2553DRVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2553DRVR by Texas Instruments

  • Please alert me when TPS2553DRVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS2553DRVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2553DRVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS2553DRVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2553DRVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2553DRVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: