Part Details for TPS2590RSAT by Texas Instruments
Results Overview of TPS2590RSAT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2590RSAT Information
TPS2590RSAT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS2590RSAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS2590RSAT-TEX-0
|
TME | IC: hot swap controller, Ch: 1, SMD, QFN16, -40÷125°C, 3÷20V, 3.9mA Min Qty: 250 | 250 |
|
$2.2570 / $2.5060 | Buy Now |
|
|
Ameya Holding Limited | TPS2590RSAT, 单 负载开关集成电路, 0 → 5.5A, 3 → 20V, 16针 QFN封装 | 69265 |
|
RFQ | |
|
DISTI #
SMC-TPS2590RSAT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 5987 |
|
RFQ | |
|
|
Chip Stock | ICHOTSWAPCTRLRGP16QFNHotSwapController1ChannelGeneralPurpose16-QFN(4x4) | 74160 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT T/R | 254 |
|
$10.0000 / $15.3800 | Buy Now |
|
|
Win Source Electronics | 3-V to 20-V High-Current Load Switch | 56000 |
|
$1.0286 / $1.3285 | Buy Now |
US Tariff Estimator: TPS2590RSAT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS2590RSAT
TPS2590RSAT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2590RSAT Part Data Attributes
|
|
TPS2590RSAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2590RSAT
Texas Instruments
3-V to 20-V, 30mΩ, 2-5A eFuse 16-QFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC16,.16SQ,25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustable Threshold | YES | |
| Analog IC - Other Type | Load switch | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 4 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Supply Current-Max (Isup) | 5 mA | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | QUAD | |
| Threshold Voltage-Nom | +2.75V | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 mm |
Alternate Parts for TPS2590RSAT
This table gives cross-reference parts and alternative options found for TPS2590RSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2590RSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2590RSA | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, PLASTIC, QFN-16 | TPS2590RSAT vs TPS2590RSA |
| FPF2163 | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, 2 X 2 MM, ROHS COMPLIANT, MLP-6 | TPS2590RSAT vs FPF2163 |
| FPF2165 | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, 2 X 2 MM, ROHS COMPLIANT, MLP-6 | TPS2590RSAT vs FPF2165 |
| FPF2165 | onsemi | Check for Price | Full Function Load Switch with Adjustable Current Limit, WDFN-6, 3000-REEL | TPS2590RSAT vs FPF2165 |
| FPF2164 | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, 2 X 2 MM, ROHS COMPLIANT, MLP-6 | TPS2590RSAT vs FPF2164 |
| FPF2164 | onsemi | Check for Price | Full Function Load Switch with Adjustable Current Limit, 3000-REEL | TPS2590RSAT vs FPF2164 |
TPS2590RSAT Frequently Asked Questions (FAQ)
-
The TPS2590RSAT can handle input voltages up to 28V, but it's recommended to keep the input voltage below 24V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and add a 1uF capacitor between the VIN and EN pins. Also, avoid using long traces and minimize the distance between the TPS2590RSAT and the output capacitor.
-
The TPS2590RSAT can operate with input voltages as low as 2.7V, but the output voltage regulation may not be accurate below 3.5V. For optimal performance, it's recommended to keep the input voltage above 4V.
-
The TPS2590RSAT is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to keep the operating temperature below 100°C for optimal performance and reliability.
-
The output voltage of the TPS2590RSAT can be adjusted by using a resistive divider network between the FB pin and the output voltage. The ratio of the resistors determines the output voltage, which can be calculated using the formula provided in the datasheet.