Part Details for TPS25910RSAT by Texas Instruments
Results Overview of TPS25910RSAT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS25910RSAT Information
TPS25910RSAT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS25910RSAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AH6984
|
Newark | Hot-Swap Controller, 20V, Qfn-16, Controller Applications:Disk Drives, Plug In Circuit Boards, Raid Arrays, Telecommunications, Input Voltage:-, Supply Voltage Min:3V, Supply Voltage Max:20V, Controller Ic Case Style:Qfn, No. Of Rohs Compliant: Yes |Texas Instruments TPS25910RSAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 789 |
|
$3.1100 / $4.0300 | Buy Now |
|
|
Ameya Holding Limited | TPS25910RSAT 正电压 热交换控制器, 3 → 20 V, 16针 QFN封装 | 3422 |
|
RFQ | |
|
|
Chip Stock | ICHOTSWAPCTRLRGP16QFNHotSwapController1ChannelGeneralPurpose16-QFN(4x4) | 32700 |
|
RFQ | |
|
|
LCSC | 3V20V QFN-16-EP(4x4) Hot Swap Controllers RoHS | 136 |
|
$1.2427 / $2.1805 | Buy Now |
|
|
Win Source Electronics | 3-V to 20-V High-Current Load Switch with Programmable Inrush Slew Rate | 29200 |
|
$0.6353 / $0.8205 | Buy Now |
US Tariff Estimator: TPS25910RSAT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS25910RSAT
TPS25910RSAT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS25910RSAT Part Data Attributes
|
|
TPS25910RSAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25910RSAT
Texas Instruments
2.9-V to 20-V, 30mΩ, 0.8-6.5A eFuse 16-QFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc16,.16sq,25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Load Switch | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 2.9 V | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 5 Ma | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Threshold Voltage-Nom | +2.85v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
TPS25910RSAT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS25910RSAT involves placing the input capacitors close to the VIN pin, using a solid ground plane, and keeping the high-current paths short and wide. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
Choose an input capacitor with a voltage rating that exceeds the maximum input voltage, a capacitance value between 4.7uF to 10uF, and an ESR value less than 100mΩ. X5R or X7R ceramic capacitors are recommended.
-
The TPS25910RSAT can deliver up to 3A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. Refer to the datasheet for more information on output current capability.
-
The output voltage of the TPS25910RSAT can be adjusted by connecting a resistor divider network between the VOUT pin and the GND pin. The output voltage can be calculated using the formula: VOUT = 0.6V x (R1 / R2 + 1).
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it is low, the regulator is disabled. This pin can be used to implement power sequencing or to turn off the regulator when not in use.