If you like Findchips… You will love Findchips PRO. Try it Now.

TPS259260DRCT

4.5-V to 13.8-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85

Manufacturer Texas Instruments
Price Range $0.9790 / $2.0400

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

308

Part Number Description Manufacturer Compare
TPS259260DRCR Power Circuits 4.5-V to 13.8-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85 Texas Instruments TPS259260DRCT vs TPS259260DRCR
Part Number Description Manufacturer Compare
X80010Q32I Power Circuits Power Supply Support Circuit Renesas Electronics Corporation TPS259260DRCT vs X80010Q32I
TPS259260DRCR Power Circuits 4.5-V to 13.8-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85 Texas Instruments TPS259260DRCT vs TPS259260DRCR

Global Popularity

Popularity in Power Circuits

Popularity in Power Management Circuits

Popularity by Region

Very High

Medium

Good

Low

  • 1. Poland
    100
  • 2. Bulgaria
    89
  • 3. Luxembourg
    87
  • 4. United States
    85
  • 5. Latvia
    85
  • 6. Norway
    84
  • 7. Mauritania
    83
  • 8. Angola
    80
  • 9. Albania
    78
  • 10. Kyrgyzstan
    78

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Precision Power Limiting Solution
    TIDA-00331: This solution limits the power delivered to a maximum of 15W to ensure IEC60730 compliance in Human-Machine-Interaction (HMI) ports, making it very easy for the end equipment to meet the safety regulations. This design uses TI’s TPS25921AD to monitor the voltage and current flowing through the connected system and controls the power output within 2%. Along with the power limit function, TPS25921AD also protect against over voltage, under voltage, inrush current and short circuits.
  • TIDA-00331 Precision Power Limiting Solution | TI.com
    TIDA-00331: This solution limits the power delivered to a maximum of 15W to ensure IEC60730 compliance in Human-Machine-Interaction (HMI) ports, making it very easy for the end equipment to meet the safety regulations. This design uses TI’s TPS25921AD to monitor the voltage and current flowing through the connected system and controls the power output within 2%. Along with the power limit function, TPS25921AD also protect against over voltage, under voltage, inrush current and short circuits.
  • PMP12082 3-Phase AC Input, Triple Output Bias Supply Reference Design | TI.com
    PMP12082: The PMP12082 is a bias supply reference design with 3-phase input (80VAC~280VAC) and triple outputs - 7V/1.4A, 3.3V/500mA, and 3.3V/300mA. UCC28701 primary side regulation controller is applied for a Cascode-MOSFET flyback converter with dual output windings. One winding supplies 7V/1.4A output with TPS259261 current limiter and 3.3V/500mA with TPS560200 pos-regulated Buck converter stage.The other output winding supplies 3.3V/300mA through a TLV1117-33 LDO.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →