Part Details for TPS259823LNRGER by Texas Instruments
Results Overview of TPS259823LNRGER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS259823LNRGER Information
TPS259823LNRGER by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS259823LNRGER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMC-TPS259823LNRGER
|
Sensible Micro Corporation | IC,2.7-24V,15A,EFUSE,VQFN24 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 19+ | 108666 |
|
RFQ | |
|
|
LCSC | VQFN-24(4x4) Current Regulation/Management RoHS | 9 |
|
$3.1193 / $3.3157 | Buy Now |
US Tariff Estimator: TPS259823LNRGER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS259823LNRGER
TPS259823LNRGER Part Data Attributes
|
|
TPS259823LNRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259823LNRGER
Texas Instruments
2.7-V to 24-V, 2.7-mΩ, 15-A eFuse with hot-swap protection, ±1.5% current monitor & adj. fault mgmt. 24-VQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-06-25 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Efuse | |
| Input Voltage-Max | 24 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 24 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Threshold Voltage-Nom | +7.6v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for TPS259823LNRGER
This table gives cross-reference parts and alternative options found for TPS259823LNRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS259823LNRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FPF2286UCX | onsemi | $0.2452 | OVP with Very Low on-resistance, 28 V, 4 A OVP in WLCSP-6, WLCSP-6, 3000-REEL | TPS259823LNRGER vs FPF2286UCX |
| TPS259823ONRGER | Texas Instruments | $1.4337 | 2.7-V to 24-V, 2.7-mΩ, 15-A eFuse with hot-swap protection, ±1.5% current monitor & adj. fault mgmt. 24-VQFN -40 to 125 | TPS259823LNRGER vs TPS259823ONRGER |
| TPS259823LNRGET | Texas Instruments | $1.6488 | 2.7-V to 24-V, 2.7-mΩ, 15-A eFuse with hot-swap protection, ±1.5% current monitor & adj. fault mgmt. 24-VQFN -40 to 125 | TPS259823LNRGER vs TPS259823LNRGET |
| TPS259823ONRGET | Texas Instruments | $1.8221 | 2.7-V to 24-V, 2.7-mΩ, 15-A eFuse with hot-swap protection, ±1.5% current monitor & adj. fault mgmt. 24-VQFN -40 to 125 | TPS259823LNRGER vs TPS259823ONRGET |
TPS259823LNRGER Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-current PCB design guidelines, such as using wide traces, minimizing inductance, and placing decoupling capacitors close to the device.
-
The input capacitor should be selected based on the input voltage ripple, output current, and operating frequency. A general rule of thumb is to choose a capacitor with a capacitance value of at least 10uF and a voltage rating of at least 1.5 times the input voltage. Additionally, the capacitor's ESR (Equivalent Series Resistance) should be low enough to minimize voltage ripple.
-
The maximum ambient temperature for the TPS259823LNRGER is 85°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliable operation. Consult the datasheet for thermal derating information.
-
The TPS259823LNRGER is an automotive-qualified device, but it's essential to review the device's AEC-Q100 qualification and PPAP (Production Part Approval Process) documentation to ensure it meets the specific requirements of your application.
-
Troubleshooting issues with the TPS259823LNRGER typically involves checking the input voltage, output current, and PCB layout. Use an oscilloscope to measure the input and output voltages, and check for signs of overheating, such as excessive temperature rise or thermal shutdown. Consult the datasheet and application notes for guidance on troubleshooting specific issues.