Part Details for TPS26600PWPR by Texas Instruments
Results Overview of TPS26600PWPR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS26600PWPR Information
TPS26600PWPR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS26600PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS26600PWPR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1298 |
|
$1.2200 / $3.3700 | Buy Now |
|
|
Win Source Electronics | IC ELECTRONIC FUSE 5% 16HTSSOP / Electronic Fuse Regulator 2.35A 16-HTSSOP | 27680 |
|
$1.0286 / $1.3285 | Buy Now |
US Tariff Estimator: TPS26600PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS26600PWPR
TPS26600PWPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS26600PWPR Part Data Attributes
|
|
TPS26600PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS26600PWPR
Texas Instruments
Adjustable, 1 Channel, +4V, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop16,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2016-09-03 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Efuse | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4.2 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.23 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 60 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS26600PWPR
This table gives cross-reference parts and alternative options found for TPS26600PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS26600PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS26602PWPT | Texas Instruments | $1.3320 | Adjustable, 1 Channel, +4V, PDSO16 | TPS26600PWPR vs TPS26602PWPT |
| TPS26602RHFT | Texas Instruments | $1.4481 | Adjustable, 1 Channel, +4V, PQCC24 | TPS26600PWPR vs TPS26602RHFT |
| TPS26602PWPR | Texas Instruments | $2.6202 | Adjustable, 1 Channel, +4V, PDSO16 | TPS26600PWPR vs TPS26602PWPR |
| TPS26600RHFR | Texas Instruments | $2.8815 | Adjustable, 1 Channel, +4V, PQCC24 | TPS26600PWPR vs TPS26600RHFR |
| TPS26600PWPT | Texas Instruments | $3.3468 | Adjustable, 1 Channel, +4V, PDSO16 | TPS26600PWPR vs TPS26600PWPT |
| TPS26600RHFT | Texas Instruments | $5.7573 | Adjustable, 1 Channel, +4V, PQCC24 | TPS26600PWPR vs TPS26600RHFT |
| MAX17612AATB+T | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, PDSO10 | TPS26600PWPR vs MAX17612AATB+T |
TPS26600PWPR Frequently Asked Questions (FAQ)
-
The TPS26600PWPR can handle input voltages up to 60V, but it's recommended to operate within the specified input voltage range of 4.5V to 40V for optimal performance.
-
To ensure proper configuration, carefully review the datasheet and application notes, and consider factors such as input voltage, output voltage, and current requirements. Additionally, use the TI Webench tool to simulate and optimize your design.
-
The TPS26600PWPR can deliver up to 6A of output current, but this may vary depending on the input voltage, output voltage, and thermal conditions. Be sure to check the datasheet for specific current ratings and thermal derating.
-
Proper thermal management is crucial for the TPS26600PWPR. Ensure good airflow, use a heat sink if necessary, and follow the thermal design guidelines outlined in the datasheet and application notes.
-
The TPS26600PWPR is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Be sure to check the datasheet for thermal specifications and consider using thermal protection and derating if necessary.