-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1556
|
Newark | Load Switch, High Side, 8V, Tsot-23-6, Power Load Switch Type:High Side, Input Voltage:8V, Current Limit:-, On State Resistance:0.155Ohm, Distribution Switch Case Style:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS27081ADDCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2660 |
|
$0.6340 | Buy Now |
DISTI #
296-34970-1-ND
|
DigiKey | IC PWR SWITCH 1:1 TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19423 In Stock |
|
$0.2877 / $0.8600 | Buy Now |
DISTI #
595-TPS27081ADDCR
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.2-8V, 3 PFT Hi Sd Ld Swtch w/ Lvl Shft RoHS: Compliant | 20747 |
|
$0.2830 / $0.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 80 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 12280 |
|
RFQ | ||
|
Bristol Electronics | 1108547 |
|
RFQ | ||
|
Quest Components | SGL POLE SGL THROW SWITCH | 41 |
|
$0.3850 / $0.7700 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH (Also Known As: TPS27081ADDCRG3) | 41 |
|
$0.3850 / $0.7700 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH (Also Known As: TPS27081ADDCRG3) | 64 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH | 64 |
|
$0.5000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS27081ADDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS27081ADDCR
Texas Instruments
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |