-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A/2-A single-channel gate driver with 40-V VDD and active pullup inverting input 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0424
|
Newark | Driver, Mosfet, Single, Sot-23-5, Driver Configuration:Inverting, Active Pullup, Peak Output Current:2A, Supply Voltage Min:4V, Supply Voltage Max:14V, Driver Case Style:Sot-23, No. Of Pins:5Pins, Input Delay:24Ns, Output Delay:24Ns, rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2816DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 141 |
|
$2.2900 / $2.9100 | Buy Now |
DISTI #
296-32465-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
285 In Stock |
|
$1.0872 / $2.4700 | Buy Now |
DISTI #
595-TPS2816DBVT
|
Mouser Electronics | Gate Drivers Inv H-S MOSFET Driver RoHS: Compliant | 148 |
|
$1.0000 / $2.4700 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.5984 / $3.4560 | Buy Now | |
|
Ameya Holding Limited | TPS2816DBVT , MOSFET 功率驱动器, 2A, 反相, 5针 SOT-23封装 | 47050 |
|
RFQ | |
|
ComSIT USA | SINGLE-CHANNEL HIGH-SPEED MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, PDSO5 RoHS: Compliant | Europe - 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2816DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2816DBVT
Texas Instruments
2-A/2-A single-channel gate driver with 40-V VDD and active pullup inverting input 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Supply Voltage1-Max | 40 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for TPS2816DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2816DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2816DBVRG4 | Inverting High Speed MOSFET Driver with Active Pullup and Internal Regulator 5-SOT-23 -40 to 125 | Texas Instruments | TPS2816DBVT vs TPS2816DBVRG4 |
TPS2816DBV | Inverting High Speed MOSFET Driver with Active Pullup and Internal Regulator 5-SOT-23 | Texas Instruments | TPS2816DBVT vs TPS2816DBV |
TPS2816DBVTG4 | Inverting High Speed MOSFET Driver with Active Pullup and Internal Regulator 5-SOT-23 -40 to 125 | Texas Instruments | TPS2816DBVT vs TPS2816DBVTG4 |