Part Details for TPS2HB16AQPWPRQ1 by Texas Instruments
Results Overview of TPS2HB16AQPWPRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2HB16AQPWPRQ1 Information
TPS2HB16AQPWPRQ1 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS2HB16AQPWPRQ1 | Texas Instruments | 40V 16mΩ Dual-Channel Smart High-Side Switch 16-HTSSOP -40 to 125 |
Price & Stock for TPS2HB16AQPWPRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 20396 |
|
RFQ | ||
|
|
Chip Stock | 40-V,16-mΩ,2-chautomotivesmarthigh-sideswitchwithadjustablecurrentlimit16-HTSSOP-40to125 | 6100 |
|
RFQ | |
|
|
Win Source Electronics | HYDRA 16 MOHM OTP A / Power Switch/Driver 1:1 N-Channel 60A 16-HTSSOP | 4600 |
|
$0.8502 / $1.2753 | Buy Now |
US Tariff Estimator: TPS2HB16AQPWPRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS2HB16AQPWPRQ1
TPS2HB16AQPWPRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS2HB16AQPWPRQ1 Part Data Attributes
|
|
TPS2HB16AQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2HB16AQPWPRQ1
Texas Instruments
40-V, 16-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hsop, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-05-09 | |
| Built-in Protections | Transient; Over Current; Thermal; Under Voltage | |
| High Side Driver | Yes | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 29.1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 6 V | |
| Supply Voltage-Nom | 13.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 147 µS | |
| Turn-on Time | 145 µS |
Alternate Parts for TPS2HB16AQPWPRQ1
This table gives cross-reference parts and alternative options found for TPS2HB16AQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2HB16AQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2H000BQPWPRQ1 | Texas Instruments | $0.8162 | 40-V, 1-Ω, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | TPS2HB16AQPWPRQ1 vs TPS2H000BQPWPRQ1 |
| TPS2HB50BQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | TPS2HB16AQPWPRQ1 vs TPS2HB50BQPWPRQ1 |
| PTPS2HB35DQPWPRQ1 | Texas Instruments | Check for Price | 40V, 35-mOhm, 2-Ch Smart High-Side Switch 16-HTSSOP -40 to 125 | TPS2HB16AQPWPRQ1 vs PTPS2HB35DQPWPRQ1 |
| PTPS2HB50BQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP | TPS2HB16AQPWPRQ1 vs PTPS2HB50BQPWPRQ1 |
TPS2HB16AQPWPRQ1 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a low-impedance path for the output capacitors and a separate analog ground plane.
-
Use a low-ESR output capacitor (e.g., ceramic or polymer) and ensure the output filter is properly damped. A series resistor (Rs) can be added to the output capacitor to improve stability.
-
The maximum input voltage is 6.5V, but it's recommended to keep it below 6V to ensure reliable operation and minimize power dissipation.
-
Yes, but ensure the device is properly heatsinked and the junction temperature (TJ) is kept below 150°C. Derate the output current accordingly based on the ambient temperature.
-
Use a shielded inductor, keep the switching node (SW) away from sensitive analog circuits, and ensure a low-impedance path for the output capacitors. Add EMI filters or shielding if necessary.