-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5797
|
Newark | Voltage Supervisor, 2.941V, Sot-23-6, Threshold Voltage:2.941V, No. Of Supervisors/Monitors:2Monitors, Supply Voltage Min:900Mv, Supply Voltage Max:3.6V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sot-23, No. Of Pins:6Pins, rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3106K33DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
296-13399-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3184 In Stock |
|
$1.1396 / $2.5900 | Buy Now |
DISTI #
595-TPS3106K33DBVR
|
Mouser Electronics | Supervisory Circuits Current/Supply-Volt Supervisory RoHS: Compliant | 9990 |
|
$1.1300 / $2.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 170 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 557 |
|
RFQ | ||
|
Bristol Electronics | 353 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.941V, 6 Pin, Plastic, TSOP | 1984 |
|
$0.7200 / $2.4000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.941V, 6 Pin, Plastic, TSOP | 136 |
|
$1.1200 / $3.2000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.941V, 6 Pin, Plastic, TSOP | 445 |
|
$1.3984 / $3.3900 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.941V, 6 Pin, Plastic, TSOP | 112 |
|
$1.6950 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3106K33DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3106K33DBVR
Texas Instruments
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.027 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.941V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3106K33DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3106K33DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3106K33DBVRG4 | Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125 | Texas Instruments | TPS3106K33DBVR vs TPS3106K33DBVRG4 |