Part Details for TPS3125G15DBVR by Texas Instruments
Results Overview of TPS3125G15DBVR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3125G15DBVR Information
TPS3125G15DBVR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS3125G15DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2649 |
|
RFQ | ||
|
|
Bristol Electronics | 79 |
|
RFQ | ||
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.5V, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 27233 |
|
$0.8804 / $1.4200 | Buy Now |
|
|
ComSIT USA | ULTRA-LOW VOLTAGE PROCESSOR SUPERVISIORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +1.40V, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: TPS3125G15DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS3125G15DBVR
TPS3125G15DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS3125G15DBVR Part Data Attributes
|
|
TPS3125G15DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3125G15DBVR
Texas Instruments
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Manual Reset Input; Power-On Reset Generator | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.025 Ma | |
| Supply Voltage-Max (Vsup) | 3.3 V | |
| Supply Voltage-Min (Vsup) | 0.75 V | |
| Supply Voltage-Nom (Vsup) | 1.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +1.5v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TPS3125G15DBVR
This table gives cross-reference parts and alternative options found for TPS3125G15DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3125G15DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS3125G15DBVRG4 | Texas Instruments | Check for Price | Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85 | TPS3125G15DBVR vs TPS3125G15DBVRG4 |
| TPS3125G15DBVT | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TPS3125G15DBVR vs TPS3125G15DBVT |
| TPS3125G15DBVR | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TPS3125G15DBVR vs TPS3125G15DBVR |
| TPS3125G15DBVTG4 | Texas Instruments | Check for Price | Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85 | TPS3125G15DBVR vs TPS3125G15DBVTG4 |
TPS3125G15DBVR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS3125G15DBVR is 15V, as specified in the datasheet. However, it's recommended to keep the input voltage below 12V to ensure reliable operation and to prevent overheating.
-
To ensure stability, it's essential to follow the layout guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a low-ESR output capacitor, and minimizing the loop area of the power traces. Additionally, adding a small ceramic capacitor (e.g., 10nF) between the VOUT and GND pins can help to improve stability.
-
The minimum input capacitance required for the TPS3125G15DBVR is 1uF, as specified in the datasheet. However, it's recommended to use a higher value (e.g., 4.7uF or 10uF) to ensure stable operation and to filter out high-frequency noise.
-
The TPS3125G15DBVR is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly cooled. The device's power dissipation and thermal resistance (θJA) should be taken into account to prevent overheating and ensure reliable operation.
-
The output voltage of the TPS3125G15DBVR is set by the resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: VOUT = 1.5V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.