-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3510D | Texas Instruments | 3-Channel Supervisor for Switch-Mode Power Supplies 8-SOIC -40 to 85 | |
TPS3510DG4 | Texas Instruments | 3-Channel Supervisor for Switch-Mode Power Supplies 8-SOIC -40 to 85 | |
TPS3510DRG4 | Texas Instruments | 3-Channel Supervisor for Switch-Mode Power Supplies 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0437
|
Newark | Supervisor, 1Ma, 15V, Soic-8, Threshold Voltage:2.2V, No. Of Supervisors/Monitors:3Monitors, Supply Voltage Min:4V, Supply Voltage Max:15V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Soic, No. Of Pins:8Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3510D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9100 / $2.6300 | Buy Now |
DISTI #
2156-TPS3510D-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
20310 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-26938-5-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
431 In Stock |
|
$0.7343 / $1.6800 | Buy Now |
DISTI #
595-TPS3510D
|
Mouser Electronics | Supervisory Circuits 3Ch Supervisor RoHS: Compliant | 317 |
|
$0.6550 / $1.8000 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 600 |
|
$0.9436 / $2.3590 | Buy Now | |
|
Rochester Electronics | TPS3510 3-Channel Supervisor for Switch-Mode Power Supplies RoHS: Compliant Status: Active Min Qty: 1 | 2351 |
|
$0.6496 / $0.7642 | Buy Now |
DISTI #
TPS3510D
|
TME | IC: Supervisor Integrated Circuit, supply voltage monitor, SO8 Min Qty: 1 | 215 |
|
$0.9200 / $1.5700 | Buy Now |
|
Ameya Holding Limited | PC POWER SUPPLY SUPERVISORS | 1050 |
|
RFQ | |
|
Win Source Electronics | PC POWER SUPPLY SUPERVISORS | IC 3.5V PWR SUPP MONITOR 8-SOIC | 41884 |
|
$0.6220 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3510D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3510D
Texas Instruments
3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS3510D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3510D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3510DG4 | 3-Channel Supervisor for Switch-Mode Power Supplies 8-SOIC -40 to 85 | Texas Instruments | TPS3510D vs TPS3510DG4 |
TPS3510DRG4 | 3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85 | Texas Instruments | TPS3510D vs TPS3510DRG4 |
TPS5510DR | 3 Channel Power Supply Supervisor 8-SOIC -40 to 125 | Texas Instruments | TPS3510D vs TPS5510DR |
TPS3510DR | 3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85 | Texas Instruments | TPS3510D vs TPS3510DR |
TPS5510D | 3 Channel Power Supply Supervisor 8-SOIC -40 to 125 | Texas Instruments | TPS3510D vs TPS5510D |