-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power voltage detector 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3803-01DCKRG4 | Texas Instruments | Low Power Voltage Detector 5-SC70 -40 to 85 | |
TPS3803-01DCKR | Texas Instruments | Low Power Voltage Detector 5-SC70 -40 to 85 | |
TPS3803G15QDCKREP | Texas Instruments | Single-Channel Voltage Detector 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5211
|
Newark | Microprocessor Supervisor, Sc-70-5, Threshold Voltage:1.226V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.3V, Supply Voltage Max:6V, Reset Type:Active-Low, Digital Ic Case:Sc-70, No. Of Pins:5Pins, Delay Time:5µs, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3803-01DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7980 / $1.0300 | Buy Now |
DISTI #
77C0392
|
Newark | Voltage Detector, 2 Ua, 6V, Sc-70-5, Threshold Voltage:1.226V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.3V, Supply Voltage Max:6V, Reset Type:Active-Low, Digital Ic Case:Sc-70, No. Of Pins:5Pins, Delay Time:5µs Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3803-01DCKR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4530 | Buy Now |
DISTI #
296-13405-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78376 In Stock |
|
$0.4290 / $1.0800 | Buy Now |
DISTI #
595-TPS3803-01DCKR
|
Mouser Electronics | Supervisory Circuits Adj 1.5V V Detector RoHS: Compliant | 151088 |
|
$0.3750 / $0.7700 | Buy Now |
|
Bristol Electronics | 2892 |
|
RFQ | ||
|
Bristol Electronics | 989 |
|
RFQ | ||
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Adjustable, +1.2V, 6 Pin, Plastic, TSSOP | 8480 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Voltage Detector, Adjustable, +1.2V, 6 Pin, Plastic, TSSOP | 4420 |
|
$0.5385 / $1.7950 | Buy Now |
|
Quest Components | Voltage Detector, Adjustable, +1.2V, 6 Pin, Plastic, TSSOP | 620 |
|
$0.3125 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3803-01DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3803-01DCKR
Texas Instruments
Low-power voltage detector 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.226V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS3803-01DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3803-01DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2T03-01QDCKRG4Q1 | Automotive, single-channel voltage detectors 5-SC70 -40 to 125 | Texas Instruments | TPS3803-01DCKR vs 2T03-01QDCKRG4Q1 |
TPS3803-01MDCKREP | Single-Channel Voltage Detector 5-SC70 -55 to 125 | Texas Instruments | TPS3803-01DCKR vs TPS3803-01MDCKREP |
TPS3803-01DCKRG4 | Low-power voltage detector 5-SC70 -40 to 85 | Texas Instruments | TPS3803-01DCKR vs TPS3803-01DCKRG4 |