Part Details for TPS3808G25DBVT by Texas Instruments
Results Overview of TPS3808G25DBVT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3808G25DBVT Information
TPS3808G25DBVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS3808G25DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
DISTI #
TPS3808G25DBVT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), SOT23-6 Min Qty: 1 | 0 |
|
$0.9900 / $1.9000 | RFQ |
|
|
ComSIT USA | LOW QUIESCENT CURRENT, PROGRAMMABLE-DELAY SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +2.33V, PDSO6 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
TPS3808G25DBVT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 311 |
|
$0.8310 / $2.0600 | Buy Now |
|
|
Chip Stock | Low-quiescentcurrentsupervisorwithprogrammabledelay&, manualreset6-SOT-23-40to125 | 17070 |
|
RFQ | |
|
|
LCSC | 20ms -40+125(Tj) Active Low 1 SOT-23-6 Supervisors RoHS | 150 |
|
$1.5335 / $2.7097 | Buy Now |
|
|
Win Source Electronics | IC VOLT SUPERVISOR 2.5V SOT23-6 | 13570 |
|
$0.7701 / $0.9946 | Buy Now |
US Tariff Estimator: TPS3808G25DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS3808G25DBVT
TPS3808G25DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS3808G25DBVT Part Data Attributes
|
|
TPS3808G25DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3808G25DBVT
Texas Instruments
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | LSSOP, TSOP6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
| Adjustable Threshold | NO | |
| Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 mm | |
| Supply Current-Max (Isup) | 0.0057 mA | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Threshold Voltage-Nom | +2.33V | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 mm |
Alternate Parts for TPS3808G25DBVT
This table gives cross-reference parts and alternative options found for TPS3808G25DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3808G25DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS3808G25DBVRG4 | Texas Instruments | Check for Price | Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125 | TPS3808G25DBVT vs TPS3808G25DBVRG4 |
TPS3808G25DBVT Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TPS3808G25DBVT involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. Additionally, it is recommended to use a low-ESR capacitor for the input capacitor and a low-ESL capacitor for the output capacitor.
-
The choice of input and output capacitors for the TPS3808G25DBVT depends on the specific application requirements. In general, a low-ESR capacitor with a value of 1-10uF is recommended for the input capacitor, and a low-ESL capacitor with a value of 1-22uF is recommended for the output capacitor. The capacitor values and types should be chosen based on the specific requirements of the application, including the input voltage, output voltage, and output current.
-
The maximum input voltage that the TPS3808G25DBVT can handle is 25V. Exceeding this voltage may cause damage to the device.
-
The output voltage of the TPS3808G25DBVT can be adjusted by using a resistive divider network between the output pin and the ground pin. The output voltage can be calculated using the formula: Vout = 1.25V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The quiescent current of the TPS3808G25DBVT is typically around 50uA. This is the current consumed by the device when it is not switching and is in a low-power state.