Part Details for TPS3813K33MDBVREP by Texas Instruments
Results Overview of TPS3813K33MDBVREP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3813K33MDBVREP Information
TPS3813K33MDBVREP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS3813K33MDBVREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2583 |
|
RFQ | ||
|
|
Component Electronics, Inc | SMT TAPE | 5 |
|
$17.5000 / $26.9200 | Buy Now |
US Tariff Estimator: TPS3813K33MDBVREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS3813K33MDBVREP
TPS3813K33MDBVREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS3813K33MDBVREP Part Data Attributes
|
|
TPS3813K33MDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3813K33MDBVREP
Texas Instruments
Enhanced Product Processor Supervisory Circuits With Window-Watchdog 6-SOT-23 -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | LSSOP, TSOP6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:Y | |
| Adjustable Threshold | NO | |
| Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
| JESD-30 Code | S-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 mm | |
| Supply Current-Max (Isup) | 0.025 mA | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Threshold Voltage-Nom | +2.93V | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 mm |
Alternate Parts for TPS3813K33MDBVREP
This table gives cross-reference parts and alternative options found for TPS3813K33MDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3813K33MDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS3813K33DBV | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN | TPS3813K33MDBVREP vs TPS3813K33DBV |
TPS3813K33MDBVREP Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS3813K33MDBVREP involves placing the device close to the power source, using a solid ground plane, and keeping the input and output traces short and wide to minimize inductance and resistance. Additionally, it's recommended to use a 10uF ceramic capacitor between the VIN and GND pins to filter out noise.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence: apply VIN, then EN, and finally, apply the input voltage to the monitored input pin. Also, ensure that the EN pin is properly biased to enable the device.
-
The recommended input voltage range for the TPS3813K33MDBVREP is 1.8V to 5.5V. Operating the device outside of this range may affect its performance and accuracy.
-
The threshold voltage of the TPS3813K33MDBVREP can be adjusted by connecting a resistor divider network between the VIN and GND pins. The threshold voltage is determined by the ratio of the resistors in the divider network.
-
The DELAY pin on the TPS3813K33MDBVREP allows the user to adjust the delay time between the detection of an undervoltage condition and the assertion of the reset output. This can be useful in systems that require a specific delay time to ensure proper reset operation.