-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1614
|
Newark | Supervisor, Watchdog, Smd, Sot-23-5, Threshold Voltage:4.55V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.1V, Supply Voltage Max:5.5V, Reset Type:Active-High, Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3824-50DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7900 / $2.1500 | Buy Now |
DISTI #
296-26952-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1169 In Stock |
|
$0.7456 / $1.7600 | Buy Now |
DISTI #
2156-TPS3824-50DBVT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
863 In Stock |
|
$0.8400 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 56 |
|
$1.3420 / $2.4400 | Buy Now | |
|
Rochester Electronics | TPS3824 Voltage supervisor (reset IC) with watchdog and manual reset RoHS: Compliant Status: Active Min Qty: 1 | 863 |
|
$0.7215 / $0.8488 | Buy Now |
DISTI #
TPS3824-50DBVT
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1.1÷5.5VDC, Ch: 1 Min Qty: 1 | 501 |
|
$0.6600 / $1.0100 | Buy Now |
DISTI #
3008834
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3417 / $1.9753 | Buy Now |
DISTI #
3008834RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3417 / $1.4286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3824-50DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3824-50DBVT
Texas Instruments
Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.55V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3824-50DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3824-50DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3824-50DBVRG4 | Voltage Monitor With Watchdog Timer 5-SOT-23 -40 to 85 | Texas Instruments | TPS3824-50DBVT vs TPS3824-50DBVRG4 |
TPS3824-50DBVTG4 | Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23 | Texas Instruments | TPS3824-50DBVT vs TPS3824-50DBVTG4 |
MAX6318LHUK45CY-T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | TPS3824-50DBVT vs MAX6318LHUK45CY-T |
TPS3824-50DBVR | Active-high & active-low, voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3824-50DBVT vs TPS3824-50DBVR |
MAX6318LHUK50AX-T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | TPS3824-50DBVT vs MAX6318LHUK50AX-T |
TPS3824-50QDBVRQ1 | Active-high & active-low, automotive voltage supervisor (reset IC) with watchdog & manual reset 5-SOT-23 -40 to 125 | Texas Instruments | TPS3824-50DBVT vs TPS3824-50QDBVRQ1 |