-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad voltage supervisor with manual reset Input 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1616
|
Newark | Voltage Detector, 2.9, Vssop-8, Threshold Voltage:2.9V, No. Of Supervisors/Monitors:4Monitors, Supply Voltage Min:1.8V, Supply Voltage Max:6.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Vssop, No. Of Pins:8Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS386596L33DGKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9900 / $3.8600 | Buy Now |
DISTI #
296-39393-1-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 8VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3554 In Stock |
|
$1.1151 / $2.4700 | Buy Now |
DISTI #
595-TPS386596L33DGKR
|
Mouser Electronics | Supervisory Circuits Quad Vltg Supervisor RoHS: Compliant | 4508 |
|
$1.0500 / $2.4300 | Buy Now |
|
Rochester Electronics | TPS386596 Quad Voltage Supervisor with Manual Reset Input RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$1.0100 / $1.1900 | Buy Now |
|
LCSC | 30ms Active Low 4 VSSOP-8-0.65mm Supervisor and Reset ICs ROHS | 135 |
|
$1.2219 / $1.9317 | Buy Now |
|
Win Source Electronics | Processor Supervisor 2.9V/Adj/Adj/Adj 4 Active Low/Open Drain 8-Pin VSSOP T/R / IC SUPERV MANUAL RESET QD 8VSSOP | 8780 |
|
$1.6250 / $2.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS386596L33DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS386596L33DGKR
Texas Instruments
Quad voltage supervisor with manual reset Input 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.022 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS386596L33DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS386596L33DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS386596L33DGKT | Quad voltage supervisor with manual reset Input 8-VSSOP -40 to 125 | Texas Instruments | TPS386596L33DGKR vs TPS386596L33DGKT |