Part Details for TPS389001DSET by Texas Instruments
Results Overview of TPS389001DSET by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS389001DSET Information
TPS389001DSET by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS389001DSET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AJ0469
|
Newark | Voltage Supervisor, 5.5V, Wson-6, Threshold Voltage:-, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Wson, No. Of Pins:6Pins, Delay Time:30S, Rohs Compliant: Yes |Texas Instruments TPS389001DSET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8200 / $2.3600 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 250 |
|
$0.7500 / $2.0001 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$1.8200 / $2.8000 | Buy Now |
|
DISTI #
TPS389001DSET
|
TME | IC: supervisor circuit, power on reset monitor (PoR), WSON6 Min Qty: 1 | 0 |
|
$0.9600 / $1.8500 | RFQ |
|
DISTI #
TPS389001DSET
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 224 |
|
$0.8380 / $1.9400 | Buy Now |
|
|
Chip Stock | Low-quiescentcurrent1%accuracysupervisorwithprogrammabledelay6-WSON-40to125 | 17520 |
|
RFQ | |
|
|
LCSC | 25us -40+125(TJ) Active Low 1 WSON-6(1.5x1.5) Supervisors RoHS | 88 |
|
$1.0679 / $1.3656 | Buy Now |
|
|
Win Source Electronics | IC SUPERVISOR MPU ADJ 6WSON / Processor Supervisor 1.15V/1.157V 1 Open Drain 6-Pin WSON T/R | 14020 |
|
$0.7701 / $0.9946 | Buy Now |
US Tariff Estimator: TPS389001DSET by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS389001DSET
TPS389001DSET CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS389001DSET Part Data Attributes
|
|
TPS389001DSET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS389001DSET
Texas Instruments
Low-quiescent current 1% accuracy supervisor with programmable delay 6-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | VSON, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2016-05-25 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustable Threshold | YES | |
| Analog IC - Other Type | VOLTAGE SUPERVISOR | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1.5 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSON | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 mm | |
| Supply Current-Max (Isup) | 0.0065 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Threshold Voltage-Nom | +1.15V | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.5 mm |
Alternate Parts for TPS389001DSET
This table gives cross-reference parts and alternative options found for TPS389001DSET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS389001DSET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS389001DSER | Texas Instruments | $0.7766 | Low-quiescent current 1% accuracy supervisor with programmable delay 6-WSON -40 to 125 | TPS389001DSET vs TPS389001DSER |
| TPS389012DSER | Texas Instruments | $0.7766 | Low-quiescent current 1% accuracy supervisor with programmable delay 6-WSON -40 to 125 | TPS389001DSET vs TPS389012DSER |
| TPS389012QDSERQ1 | Texas Instruments | $0.8665 | Automotive low-quiescent current 1% accuracy supervisor with programmable delay 6-WSON -40 to 125 | TPS389001DSET vs TPS389012QDSERQ1 |
TPS389001DSET Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS389001DSET involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The choice of input and output capacitors for the TPS389001DSET depends on the specific application requirements. In general, X5R or X7R ceramic capacitors with a voltage rating of 10V or higher are recommended. The capacitance value should be at least 10uF for the input capacitor and 22uF for the output capacitor.
-
The TPS389001DSET is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the TPS389001DSET is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is suitable for use in high-reliability systems.
-
To ensure proper soldering of the TPS389001DSET, use a soldering iron with a temperature of 260°C to 280°C. Apply a small amount of solder paste to the PCB pads and place the device onto the PCB. Use a reflow oven or a hot air gun to solder the device. Avoid overheating the device or the PCB.