Part Details for TPS3895ADRYR by Texas Instruments
Results Overview of TPS3895ADRYR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3895ADRYR Information
TPS3895ADRYR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS3895ADRYR | Texas Instruments | Single-Channel Ultra-Small Adjustable Supervisory Circuit With Active-High, Push-Pull Output 6-SON -40 to 125 |
Price & Stock for TPS3895ADRYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3166 |
|
RFQ | ||
|
DISTI #
TPS3895ADRYR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4888 |
|
$0.4720 / $0.4990 | Buy Now |
|
|
Chip Stock | ICSUPERVISOR1CHANNEL6SON", SupervisorPush-Pull,TotemPole1Channel6-SON(1.45x1)", | 156900 |
|
RFQ | |
|
|
LCSC | 40us -40+125(Tj) Active High 1 SON-6(1x1.5) Supervisors RoHS | 7 |
|
$0.3638 / $0.7058 | Buy Now |
|
|
Win Source Electronics | IC SUPERVISOR MPU ADJ 6SON | 115000 |
|
$0.4054 / $0.6080 | Buy Now |
US Tariff Estimator: TPS3895ADRYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS3895ADRYR
TPS3895ADRYR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS3895ADRYR Part Data Attributes
|
|
TPS3895ADRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3895ADRYR
Texas Instruments
Single-channel, ultra-small, adjustable supervisor with active-high, push-pull output 6-SON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SON | |
| Package Description | VSON, SOLCC6,.04,20 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustable Threshold | YES | |
| Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1.45 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.04,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 mm | |
| Supply Current-Max (Isup) | 0.012 mA | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Threshold Voltage-Nom | +0.5V | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1 mm |
Alternate Parts for TPS3895ADRYR
This table gives cross-reference parts and alternative options found for TPS3895ADRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3895ADRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS3895PDRYT | Texas Instruments | $0.7446 | Single-channel, ultra-small, adjustable supervisor with active-high, push-pull output 6-SON -40 to 125 | TPS3895ADRYR vs TPS3895PDRYT |
| TPS3895ADRYT | Texas Instruments | $0.8985 | Single-channel, ultra-small, adjustable supervisor with active-high, push-pull output 6-SON -40 to 125 | TPS3895ADRYR vs TPS3895ADRYT |
| TPS3895PDRYR | Texas Instruments | Check for Price | Single-channel, ultra-small, adjustable supervisor with active-high, push-pull output 6-SON -40 to 125 | TPS3895ADRYR vs TPS3895PDRYR |
TPS3895ADRYR Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS3895ADRYR involves placing the input capacitor close to the VIN pin, using a solid ground plane, and keeping the power traces short and wide. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 4.7uF to 10uF. The capacitor should be rated for the maximum input voltage and should be placed as close to the VIN pin as possible.
-
The TPS3895ADRYR can provide a maximum output current of 1A. However, the actual output current may be limited by the input voltage, output voltage, and thermal considerations.
-
The output voltage of the TPS3895ADRYR can be adjusted by using a resistor divider network between the VOUT pin and the GND pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled. This pin can be used to implement power sequencing or to turn off the regulator when not in use.