-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25 to 5.5V input, 300kHz, synchronous buck controller with Predictive Gate Drive™ Technology 10-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS40001DGQR-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 265 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3939 In Stock |
|
$1.1300 | Buy Now |
DISTI #
TPS40001DGQR-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 265 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0294 / $1.0690 | Buy Now |
|
Bristol Electronics | 2282 |
|
RFQ | ||
|
Bristol Electronics | 551 |
|
RFQ | ||
|
Quest Components | 440 |
|
$1.4520 / $3.5200 | Buy Now | |
|
Rochester Electronics | TPS40001 2.25 to 5.5V input, 300kHz, synchronous buck controller with Predictive Gate Drive Technology RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3939 |
|
$0.9718 / $1.1400 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 10MSOP | 6000 |
|
RFQ | |
|
Sense Electronic Company Limited | MSOP10 | 2391 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40001DGQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40001DGQR
Texas Instruments
2.25 to 5.5V input, 300kHz, synchronous buck controller with Predictive Gate Drive™ Technology 10-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS40001DGQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40001DGQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40001DGSTR | SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | TPS40001DGQR vs TPS40001DGSTR |