Datasheets
TPS40054PWPRG4 by: Texas Instruments

Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85

Part Details for TPS40054PWPRG4 by Texas Instruments

Overview of TPS40054PWPRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS40054PWPRG4

Part # Distributor Description Stock Price Buy
Win Source Electronics IC REG CTRLR BUCK 16HTSSOP 6564
  • 3 $18.3700
  • 7 $15.0730
  • 11 $14.6020
  • 15 $14.1310
  • 19 $13.6600
  • 25 $12.2470
$12.2470 / $18.3700 Buy Now

Part Details for TPS40054PWPRG4

TPS40054PWPRG4 CAD Models

TPS40054PWPRG4 Part Data Attributes

TPS40054PWPRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS40054PWPRG4 Texas Instruments Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description HTSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 24 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 33.5 V
Output Voltage-Min 31.2 V
Output Voltage-Nom 32.2 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 1000 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Alternate Parts for TPS40054PWPRG4

This table gives cross-reference parts and alternative options found for TPS40054PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40054PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS40054PWP Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 Texas Instruments TPS40054PWPRG4 vs TPS40054PWP
TPS40054PWPG4 Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 Texas Instruments TPS40054PWPRG4 vs TPS40054PWPG4
TPS40054PWPR Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 Texas Instruments TPS40054PWPRG4 vs TPS40054PWPR
Part Number Description Manufacturer Compare
TPS40053PWPRG4 0.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, HTSSOP-16 Texas Instruments TPS40054PWPRG4 vs TPS40053PWPRG4
TPS40051PWPR Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 Texas Instruments TPS40054PWPRG4 vs TPS40051PWPR
TPS40054PWPR Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 Texas Instruments TPS40054PWPRG4 vs TPS40054PWPR
MAX15046CAEE+ Switching Controller, Voltage-mode, 25A, 1100kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 Maxim Integrated Products TPS40054PWPRG4 vs MAX15046CAEE+
TPS40051QPWPRQ1 Automotive 8V to 40V Synchronous Buck Controller 16-HTSSOP -40 to 125 Texas Instruments TPS40054PWPRG4 vs TPS40051QPWPRQ1
TPS40052PWPG4 SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, HTSSOP-16 Texas Instruments TPS40054PWPRG4 vs TPS40052PWPG4
TPS40052PWP Wide Input (8V-40V) up to 1MHz Frequency, Synchronous Buck Controller, with DDR tracking 16-HTSSOP -40 to 85 Texas Instruments TPS40054PWPRG4 vs TPS40052PWP
TPS40050PWPR Wide Input Voltage Synchronous Buck Controller 16-HTSSOP -40 to 85 Texas Instruments TPS40054PWPRG4 vs TPS40050PWPR
TPS40052PWPR Wide Input (8V-40V) up to 1MHz Frequency, Synchronous Buck Controller, with DDR tracking 16-HTSSOP -40 to 85 Texas Instruments TPS40054PWPRG4 vs TPS40052PWPR
TPS40054PWPG4 Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85 Texas Instruments TPS40054PWPRG4 vs TPS40054PWPG4

TPS40054PWPRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS40054PWPRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS40054PWPRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS40054PWPRG4 would you like to use for your alert(s)?
  • Please alert me when TPS40054PWPRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS40054PWPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS40054PWPRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS40054PWPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS40054PWPRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS40054PWPRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: