-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 18-V, synchronous buck controller with advanced sequencing and output margining 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40101RGER | Texas Instruments | Mid Range Input Synchronous Buck Controller with Advanced Sequencing and Output Margining 24-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21271-1-ND
|
DigiKey | IC REG CTRLR BUCK 24QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4321 / $4.8700 | Buy Now |
DISTI #
595-TPS40101RGER
|
Mouser Electronics | Switching Controllers Mid Range Input Synch Buck Cntrlr RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
Bristol Electronics | 2601 |
|
RFQ | ||
|
LCSC | Step-down type 4.5V18V VQFN-24-EP(4x4) DC-DC Converters ROHS | 10 |
|
$4.0479 / $4.3068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40101RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40101RGER
Texas Instruments
4.5-V to 18-V, synchronous buck controller with advanced sequencing and output margining 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.69 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS40101RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40101RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40101RGETG4 | Mid Range Input Synchronous Buck Controller with Advanced Sequencing and Output Margining 24-VQFN -40 to 85 | Texas Instruments | TPS40101RGER vs TPS40101RGETG4 |
TPS40101RGERG4 | 1.3A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC24, PLASTIC, QFN-24 | Texas Instruments | TPS40101RGER vs TPS40101RGERG4 |
TPS40101RGET | 4.5-V to 18-V, synchronous buck controller with advanced sequencing and output margining 24-VQFN -40 to 85 | Texas Instruments | TPS40101RGER vs TPS40101RGET |