-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1371
|
Newark | Ic, Ctrlr Cur Mode Boost 10Msop, Supply Voltage Min:4.5V, Supply Voltage Max:52V, No. Of Outputs:1 Output, Duty Cycle (%):95%, Controller Ic Case Style:Msop, No. Of Pins:10Pins, Switching Frequency:1Mhz, Topology:Boost (Step Up), Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40210DGQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$3.7500 / $4.8400 | Buy Now |
DISTI #
296-24813-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5612 In Stock |
|
$1.6044 / $3.3200 | Buy Now |
DISTI #
595-TPS40210DGQ
|
Mouser Electronics | Switching Controllers Wide Input Rnge Crnt Mode Boost Cntrlr RoHS: Compliant | 3859 |
|
$1.5600 / $3.3200 | Buy Now |
DISTI #
J56:1989_00022760
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks Date Code: 2318 | Europe - 4240 |
|
$1.5120 / $1.9360 | Buy Now |
|
Bristol Electronics | 2751 |
|
RFQ | ||
|
Ameya Holding Limited | TPS40210DGQ 直流-直流控制器, 52 V 升压, 10引脚 HTSSOP封装 | 105904 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR MULT TOP 10MSOP | 2800 |
|
RFQ | |
DISTI #
3123735
|
element14 Asia-Pacific | IC, CTRLR CUR MODE BOOST 10MSOP RoHS: Compliant Min Qty: 1 Container: Each | 602 |
|
$1.9190 / $3.5796 | Buy Now |
DISTI #
3123735
|
Farnell | IC, CTRLR CUR MODE BOOST 10MSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 560 |
|
$2.9190 / $3.8047 | Buy Now |
|
Win Source Electronics | IC REG CTRLR MULT TOP 10MSOP | 222499 |
|
$0.4530 / $0.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40210DGQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40210DGQ
Texas Instruments
4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 52 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS40210DGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40210DGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40210DGQR | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125 | Texas Instruments | TPS40210DGQ vs TPS40210DGQR |
TPS40210DGQG4 | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125 | Texas Instruments | TPS40210DGQ vs TPS40210DGQG4 |
TPS40210DGQRG4 | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125 | Texas Instruments | TPS40210DGQ vs TPS40210DGQRG4 |