Part Details for TPS40210DRCR by Texas Instruments
Results Overview of TPS40210DRCR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS40210DRCR Information
TPS40210DRCR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS40210DRCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 5962 |
|
RFQ | ||
|
|
Bristol Electronics | 2360 |
|
RFQ | ||
|
|
Chip Stock | 4.5~52VWideInputRangeBoost/SEPIC/FlybackDC-DCController10-VSON-40to125 | 101500 |
|
RFQ | |
|
|
LCSC | 1MHz Boost 1 Adjustable VSON-10-EP(3x3) DC DC Switching Controllers RoHS | 979 |
|
$0.4171 / $0.8558 | Buy Now |
|
|
Win Source Electronics | IC REG CTRLR MULT TOPOLOGY 10SON | 19310 |
|
$0.5143 / $0.6642 | Buy Now |
US Tariff Estimator: TPS40210DRCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS40210DRCR
TPS40210DRCR Part Data Attributes
|
|
TPS40210DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40210DRCR
Texas Instruments
4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-VSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SON | |
| Package Description | HVSON, SOLCC10,.12,20 | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 52 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Output Voltage-Max | 300 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 8 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK-BOOST | |
| Switching Frequency-Max | 1000 kHz | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for TPS40210DRCR
This table gives cross-reference parts and alternative options found for TPS40210DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40210DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS40210DRCRG4 | Texas Instruments | Check for Price | Wide Input Range Current Mode Boost Controller 10-VSON -40 to 125 | TPS40210DRCR vs TPS40210DRCRG4 |
TPS40210DRCR Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS40210DRCR involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate power plane for the input and output voltages.
-
The choice of input and output capacitors for the TPS40210DRCR depends on the specific application requirements. In general, X5R or X7R ceramic capacitors with a voltage rating of at least 1.5 times the input voltage are recommended. The capacitance value should be at least 10uF for the input capacitor and 22uF for the output capacitor.
-
The TPS40210DRCR has an operating ambient temperature range of -40°C to 125°C. However, the device can be operated at a maximum junction temperature of 150°C.
-
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use the correct input and output capacitors, and ensure that the input voltage is within the recommended range. Additionally, the device should be operated within the recommended output current range, and the output voltage should be set to a value that is within the device's capabilities.
-
The TPS40210DRCR has a maximum output current capability of 2A. However, the device can deliver higher currents for short durations. It's essential to ensure that the device is operated within the recommended output current range to prevent overheating and ensure reliability.