Part Details for TPS40210DRCTG4 by Texas Instruments
Overview of TPS40210DRCTG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS40210DRCTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG CTRLR MULT TOPOLOGY 10SON | 243225 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for TPS40210DRCTG4
TPS40210DRCTG4 CAD Models
TPS40210DRCTG4 Part Data Attributes
|
TPS40210DRCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40210DRCTG4
Texas Instruments
4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-VSON -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 52 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS40210DRCTG4
This table gives cross-reference parts and alternative options found for TPS40210DRCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40210DRCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40210DRCT | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-VSON -40 to 125 | Texas Instruments | TPS40210DRCTG4 vs TPS40210DRCT |
TPS40210MDRCTEP | Enhanced Product 4.5-V to 52-V Input Current Mode Boost Controller 10-VSON -55 to 150 | Texas Instruments | TPS40210DRCTG4 vs TPS40210MDRCTEP |
TPS40210DRCRG4 | Wide Input Range Current Mode Boost Controller 10-VSON -40 to 125 | Texas Instruments | TPS40210DRCTG4 vs TPS40210DRCRG4 |
V62/16602-01XE | Enhanced Product 4.5-V to 52-V Input Current Mode Boost Controller 10-VSON -55 to 150 | Texas Instruments | TPS40210DRCTG4 vs V62/16602-01XE |