-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 52-V wide input range current mode boost controller with 700-mV reference voltage 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5849
|
Newark | Pwm Controller, Current Mode, Msop-10, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:4.2V, Supply Voltage Max:52V, Controller Ic Case Style:Msop, No. Of Pins:10Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40210QDGQRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3600 / $3.0500 | Buy Now |
DISTI #
296-23878-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4977 In Stock |
|
$1.7931 / $3.7100 | Buy Now |
DISTI #
595-TPS40210QDGQRQ1
|
Mouser Electronics | Switching Controllers WIDE INPUT CURRENT MODE BOOST CNTRLR RoHS: Compliant | 2601 |
|
$1.8600 / $3.7100 | Buy Now |
DISTI #
J56:1989_00099414
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R Automotive AEC-Q100 Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2251 | Europe - 5000 |
|
$1.6530 / $1.6940 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BOOST PWM CM 10MSOP | 10000 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR MULT TOP 10MSOP | 3900 |
|
RFQ | |
DISTI #
3008542
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.4761 / $2.9669 | Buy Now |
DISTI #
3008542
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9105 / $2.7971 | Buy Now |
DISTI #
3008542RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.9105 / $2.0354 | Buy Now |
|
LCSC | 4.5V52V HVSSOP-10-EP-0.5mm DC-DC Converters ROHS | 14 |
|
$1.0707 / $1.8045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40210QDGQRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40210QDGQRQ1
Texas Instruments
4.5-V to 52-V wide input range current mode boost controller with 700-mV reference voltage 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLATSIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 52 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS40210QDGQRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40210QDGQRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS40210DGQG4 | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125 | Texas Instruments | TPS40210QDGQRQ1 vs TPS40210DGQG4 |
TPS40210DGQR | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125 | Texas Instruments | TPS40210QDGQRQ1 vs TPS40210DGQR |
TPS40210DGQRG4 | 4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125 | Texas Instruments | TPS40210QDGQRQ1 vs TPS40210DGQRG4 |