Drivers And Interfaces
TPS4H000BQPWPRQ1
Texas Instruments
Description: 40-V, 1-Ω, 4-ch automotive smart high-side switch with adjustable current limit 20-HTSSOP -40 to 125

Overview of TPS4H000BQPWPRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS4H000BQPWPRQ1 Texas Instruments 40-V/1000-mΩ Quad Channels Smart High-Side Switch 20-HTSSOP -40 to 125

Price & Stock for TPS4H000BQPWPRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-45055-1-ND
DigiKey IC PWR SWTCH N-CHAN 1:1 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 27468
In Stock
  • 1 $2.4400
  • 10 $1.7440
  • 25 $1.5704
  • 100 $1.3799
  • 250 $1.2890
  • 500 $1.2341
  • 1,000 $1.1890
  • 2,000 $1.1518
  • 4,000 $1.1212
  • 6,000 $1.1059
$1.1059 / $2.4400 Buy Now
DISTI # 595-TPS4H000BQPWPRQ1
Mouser Electronics Power Switch ICs - Power Distribution 40-V, 1-ohm, 4-ch automotive smart high-side switch with adjustable current limit 20-HTSSOP -40 to 125 RoHS: Compliant 2613
  • 1 $2.3900
  • 10 $2.0300
  • 100 $1.7300
  • 250 $1.6200
  • 500 $1.4200
  • 1,000 $1.1800
  • 2,000 $1.0400
$1.0400 / $2.3900 Buy Now
Quest Components BUFFER/INVERTER BASED PERIPHERAL DRIVER, 0.75A, PDSO20 4
  • 1 $2.1250
  • 3 $1.9550
$1.9550 / $2.1250 Buy Now
LCSC HTSSOP-20-EP Power Distribution Switches ROHS 1348
  • 1 $1.0224
  • 10 $0.8827
  • 30 $0.8010
  • 100 $0.7162
  • 500 $0.6785
  • 1,000 $0.6597
$0.6597 / $1.0224 Buy Now
Win Source Electronics Quad Channels Smart High-Side Power Switch | IC PWR SWITCH N-CHAN 20HTSSOP 67570
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

CAD Models for TPS4H000BQPWPRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS4H000BQPWPRQ1 by Texas Instruments

TPS4H000BQPWPRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-11-01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
3
Number of Channels
4
Number of Functions
4
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE
Output Peak Current Limit-Nom
0.75 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max
40 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
13.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
60 µs
Turn-on Time
60 µs
Width
4.4 mm
Want to compare parts?
  1. TPS4H000BQPWPRQ1
    Texas Instruments
    40-V, 1-Ω, 4-ch automotive smart high-side switch with adjustable current limit 20-HTSSOP -40 to 125
    VS

Alternate Parts for TPS4H000BQPWPRQ1

This table gives cross-reference parts and alternative options found for TPS4H000BQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS4H000BQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ITS716G Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, PDSO20, GREEN, PLASTIC, SOP-20 Infineon Technologies AG TPS4H000BQPWPRQ1 vs ITS716G

Related Parts for TPS4H000BQPWPRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS4H000BQPWPRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS4H000BQPWPRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS4H000BQPWPRQ1 would you like to use for your alert(s)?
  • Please alert me when TPS4H000BQPWPRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS4H000BQPWPRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS4H000BQPWPRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS4H000BQPWPRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS4H000BQPWPRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS4H000BQPWPRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: