-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, 160-mΩ, 4-ch automotive smart high-side switch with adjustable current limit 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5844
|
Newark | Power Load Switch, Aec-Q100, 40V, Htssop, Power Load Switch Type:High Side, Input Voltage:40V, Current Limit:14A, On State Resistance:0.165Ohm, Distribution Switch Case Style:Htssop, No. Of Pins:28Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS4H160AQPWPRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7700 / $6.1600 | Buy Now |
DISTI #
296-44727-1-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 28HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9853 In Stock |
|
$1.1893 / $2.6000 | Buy Now |
DISTI #
595-TPS4H160AQPWPRQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution 40-V/160mohms Quad Channels RoHS: Compliant | 8530 |
|
$1.1300 / $2.5800 | Buy Now |
|
LCSC | 2.5A HTSSOP-28-EP AC-DC Controllers and Regulators ROHS | 4837 |
|
$0.8025 / $1.3863 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5500 |
|
$1.5800 / $1.9700 | Buy Now |
|
Win Source Electronics | IC PWR SWTCH N-CHAN 1:1 28HTSSOP / 40-V, 160-mΩ Quad-Channel Smart High-Side Switch | 30000 |
|
$1.2280 / $1.8420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS4H160AQPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS4H160AQPWPRQ1
Texas Instruments
40-V, 160-mΩ, 4-ch automotive smart high-side switch with adjustable current limit 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-16 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 90 µs | |
Turn-on Time | 90 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS4H160AQPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS4H160AQPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS4H160BQPWPRQ1 | 40-V, 160-mΩ, 4-ch automotive smart high-side switch with adjustable current limit 28-HTSSOP -40 to 125 | Texas Instruments | TPS4H160AQPWPRQ1 vs TPS4H160BQPWPRQ1 |