Power Circuits
TPS51116MPWPREP
Texas Instruments
Description: Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125

Overview of TPS51116MPWPREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS51116MPWPREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS51116MPWPREPTR-ND
DigiKey IC REG CTRLR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $3.4324
$3.4324 Buy Now
DISTI # 595-TPS51116MPWPREP
Mouser Electronics Switching Controllers Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 RoHS: Compliant 0
  • 2,000 $3.3000
$3.3000 Order Now

CAD Models for TPS51116MPWPREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS51116MPWPREP by Texas Instruments

TPS51116MPWPREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HTSSOP, TSSOP20,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADJUSTABLE MODE FROM 0.75 TO 3
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
3 V
Output Voltage-Min
0.75 V
Output Voltage-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
400 kHz
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS51116MPWPREP
    Texas Instruments
    Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125
    VS

Alternate Parts for TPS51116MPWPREP

This table gives cross-reference parts and alternative options found for TPS51116MPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51116MPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/12602-01XE Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 Texas Instruments TPS51116MPWPREP vs V62/12602-01XE
TPS51116MPWPEP Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 Texas Instruments TPS51116MPWPREP vs TPS51116MPWPEP
Part Number Description Manufacturer Compare
RT8204LZQW Switching Controller, Current-mode, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, WQFN-16 Richtek Technology Corp TPS51116MPWPREP vs RT8204LZQW
V62/12602-01XE Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 Texas Instruments TPS51116MPWPREP vs V62/12602-01XE
TPS51116MPWPEP Enhanced Product DDR1, DDR2, DDR3 Switcher and LDO 20-HTSSOP -55 to 125 Texas Instruments TPS51116MPWPREP vs TPS51116MPWPEP

Related Parts for TPS51116MPWPREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS51116MPWPREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS51116MPWPREP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS51116MPWPREP would you like to use for your alert(s)?
  • Please alert me when TPS51116MPWPREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS51116MPWPREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS51116MPWPREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS51116MPWPREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS51116MPWPREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS51116MPWPREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: