Power Circuits
TPS51116RGER
Texas Instruments
Description: Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 24-VQFN -40 to 85

Overview of TPS51116RGER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS51116RGER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0491
Newark Ldo, Fixed, 2.5V, 3A, Vqfn-24, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:28V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51116RGER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.9300
  • 10 $2.8100
  • 25 $2.6700
  • 50 $2.5500
  • 100 $2.4400
  • 250 $2.3600
  • 500 $2.3100
  • 1,000 $2.2700
$2.2700 / $2.9300 Buy Now
DISTI # 296-26973-1-ND
DigiKey IC REG CTRLR DDR 1OUT 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4398
In Stock
  • 1 $2.7300
  • 10 $1.9660
  • 25 $1.7732
  • 100 $1.5617
  • 250 $1.4607
  • 500 $1.3998
  • 1,000 $1.3497
  • 3,000 $1.2877
  • 6,000 $1.2574
$1.2574 / $2.7300 Buy Now
DISTI # 595-TPS51116RGER
Mouser Electronics Switching Controllers DDR2 SWITCHER AND LDO RoHS: Compliant 0
  • 1 $2.7300
  • 10 $2.3200
  • 100 $1.9700
  • 250 $1.8500
  • 500 $1.6200
  • 1,000 $1.3400
  • 3,000 $1.2500
  • 6,000 $1.2100
$1.2100 / $2.7300 Order Now
DISTI # 83675539
Verical DC/DC Cntrlr Single-OUT Step Down 400kHz 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2331 Americas - 2500
  • 1,000 $1.1734
$1.1734 Buy Now
Bristol Electronics   653
RFQ
Bristol Electronics   110
RFQ
Quest Components 6 A SWITCHING CONTROLLER, PQCC24 410
  • 1 $3.6044
  • 167 $1.6670
  • 361 $1.4868
$1.4868 / $3.6044 Buy Now
Quest Components 6 A SWITCHING CONTROLLER, PQCC24 88
  • 1 $3.1080
  • 40 $1.7094
  • 89 $1.5540
$1.5540 / $3.1080 Buy Now
Quest Components 6 A SWITCHING CONTROLLER, PQCC24 8
  • 1 $3.2000
  • 3 $2.4000
$2.4000 / $3.2000 Buy Now
Chip 1 Exchange INSTOCK 2990
RFQ
DISTI # C1S746204396357
Chip1Stop Other Power Management ICs RoHS: Compliant pbFree: Yes 2500
  • 1 $2.6834
  • 10 $2.2896
  • 25 $2.2403
  • 100 $1.8921
  • 250 $1.7615
  • 500 $1.5294
  • 1,000 $1.1734
$1.1734 / $2.6834 Buy Now
LCSC Step-down type 3V28V 3A VQFN-24-EP(4x4) DC-DC Converters ROHS 663
  • 1 $1.0028
  • 10 $0.8638
  • 30 $0.7767
  • 100 $0.6871
  • 500 $0.6471
  • 1,000 $0.6298
$0.6298 / $1.0028 Buy Now
Win Source Electronics IC DDR SYNC BUCK CTRL REF 24-QFN 182500
  • 40 $1.2720
  • 100 $1.0440
  • 150 $1.0110
  • 205 $0.9790
  • 265 $0.9460
  • 355 $0.8480
$0.8480 / $1.2720 Buy Now

CAD Models for TPS51116RGER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS51116RGER by Texas Instruments

TPS51116RGER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
4 X 4 MM, GREEN, PLASTIC, QFN-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Output Voltage-Max
3 V
Output Voltage-Min
0.75 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
400 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. TPS51116RGER
    Texas Instruments
    Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 24-VQFN -40 to 85
    VS

Alternate Parts for TPS51116RGER

This table gives cross-reference parts and alternative options found for TPS51116RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51116RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS51116RGET Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 24-VQFN -40 to 85 Texas Instruments TPS51116RGER vs TPS51116RGET
TPS51116RGE IC 6 A SWITCHING CONTROLLER, PQCC24, 4 X 4 MM, PLASTIC, QFN-24, Switching Regulator or Controller Texas Instruments TPS51116RGER vs TPS51116RGE
TPS51116RGETG4 DDR1, DDR2, DDR3 Switcher and LDO 24-VQFN -40 to 85 Texas Instruments TPS51116RGER vs TPS51116RGETG4
TPS51116RGERG4 Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 24-VQFN -40 to 85 Texas Instruments TPS51116RGER vs TPS51116RGERG4
Part Number Description Manufacturer Compare
TPS51116RGET Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 24-VQFN -40 to 85 Texas Instruments TPS51116RGER vs TPS51116RGET
TPS51116RGERG4 Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 24-VQFN -40 to 85 Texas Instruments TPS51116RGER vs TPS51116RGERG4
TPS51116RGETG4 DDR1, DDR2, DDR3 Switcher and LDO 24-VQFN -40 to 85 Texas Instruments TPS51116RGER vs TPS51116RGETG4

Related Parts for TPS51116RGER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS51116RGER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS51116RGER by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS51116RGER would you like to use for your alert(s)?
  • Please alert me when TPS51116RGER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS51116RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS51116RGER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS51116RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS51116RGER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS51116RGER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: