If you like Findchips… You will love Findchips PRO. Try it Now.
3A Sink/Source DDR Termination Regulator w/ VTTREF Buffered Reference for DDR2, DDR3, DDR3L and DDR4 10-VSON -40 to 85
TPS51200DRCRG4
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SON
HVSON,
10
compliant
EAR99
8542.39.00.01
12 Weeks
Texas Instruments
0.86
BUS TERMINATOR SUPPORT CIRCUIT
S-PDSO-N10
e4
3 mm
2
1
10
85 °C
-40 °C
PLASTIC/EPOXY
HVSON
SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
260
Not Qualified
1 mm
3.5 V
2.375 V
3.3 V
YES
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
NO LEAD
0.5 mm
DUAL
NOT SPECIFIED
3 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP51400MNTXG Drivers And Interfaces | 3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4, 3000-REEL | ON Semiconductor | TPS51200DRCRG4 vs NCP51400MNTXG |
TPS51200DRCT Drivers And Interfaces | 3A Sink/Source DDR Termination Regulator w/ VTTREF Buffered Reference for DDR2, DDR3, DDR3L and DDR4 10-VSON -40 to 85 | Texas Instruments | TPS51200DRCRG4 vs TPS51200DRCT |
TPS51200DRCR Drivers And Interfaces | 3A Sink/Source DDR Termination Regulator w/ VTTREF Buffered Reference for DDR2, DDR3, DDR3L and DDR4 10-VSON -40 to 85 | Texas Instruments | TPS51200DRCRG4 vs TPS51200DRCR |
TPS51200DRCTG4 Drivers And Interfaces | 3A Sink/Source DDR Termination Regulator w/ VTTREF Buffered Reference for DDR2, DDR3, DDR3L and DDR4 10-VSON -40 to 85 | Texas Instruments | TPS51200DRCRG4 vs TPS51200DRCTG4 |