If you like Findchips… You will love Findchips PRO. Try it Now.

TPS51200QDRCRQ1

Automotive Catalog Sink/Source DDR Termination Regulator 10-VSON -40 to 125

Manufacturer Texas Instruments
Price Range $1.4430 / $2.2709

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Global Popularity

Popularity in Drivers And Interfaces

Popularity in Bus Terminators

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    97
  • 3. Malaysia
    93
  • 4. Switzerland
    85
  • 5. Estonia
    85
  • 6. Japan
    84
  • 7. Austria
    83
  • 8. Jamaica
    73
  • 9. India
    71
  • 10. Cayman Islands
    70

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • TIDA-00805 Automotive Off-Battery Processor Power Reference Design for ADAS and Infotainment | TI.com
    TIDA-00805: The TIDA-00805 reference design is an off-battery automotive power solution targeting processors in advanced driver assistance systems (ADAS) like surround view, front camera and driver monitoring, as well as infotainment systems such as cluster and head unit. The design operates directly from a 3.9 to 40V car battery input and provides all supply rails for the application processor, Controller Area Network (CAN), input/output interfaces and double data rate (DDR) memory.
  • TIDA-00801 Automotive Off-Battery Infotainment Processor Power Reference Design | TI.com
    TIDA-00801: The TIDA-00801 reference design is a full off-battery to point of load power solution supporting input voltages as low as 2V. It uses the Boost plus Buck DC/DC regulator TPS43330A-Q1 supporting an input voltage range of 2V to 40V and allowing the design to support not only start-stop but also cold crank conditions. The TPS659039-Q1 integrated power management IC supplies point of load power to an application processor such as the TDA2x/DRA7xx. Also included is a 5V/4A load switch, the TPS22965-Q1, and a linear regulator TPS51200-Q1 for DDR termination supply. Benefits: Supports cold and warm cranking, supports modern processors sequencing needs without further logic, supports peripherals and is a small form-factor, low system-cost solution.
  • Cost-optimized power supply solution for entry-level core application processor-based ADAS systems
    TIDA-00346: The TIDA-00346 design provides the power supply rails necessary for typical entry-level application processors in automotive advanced driver assistance systems (ADAS) applications. The design uses several individual DC/DC voltage regulators as well as load switches and linear regulators (LDOs) to provide fixed-supply voltages to the processing cores and other functions of the system-on-a-chip (SoC). Additional rails for DDR memory supply and termination and a CAN Transceiver are also implemented. Two LM3880 simple power sequencers provide power up and power down sequencing. The design is optimized for automotive applications and can operate with input voltages from 4V to 18V (transients up to 40V).
  • TIDA-00346 Cost-optimized power supply solution for entry-level core application processor-based ADAS systems | TI.com
    TIDA-00346: The TIDA-00346 design provides the power supply rails necessary for typical entry-level application processors in automotive advanced driver assistance systems (ADAS) applications. The design uses several individual DC/DC voltage regulators as well as load switches and linear regulators (LDOs) to provide fixed-supply voltages to the processing cores and other functions of the system-on-a-chip (SoC). Additional rails for DDR memory supply and termination and a CAN Transceiver are also implemented. Two LM3880 simple power sequencers provide power up and power down sequencing. The design is optimized for automotive applications and can operate with input voltages from 4V to 18V (transients up to 40V).

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →