If you like Findchips… You will love Findchips PRO. Try it Now.
2A Peak Sink/Source DDR Termination Regulator with VTTREF Buffered Reference for DDR2/3/3L/4 10-WSON -40 to 105
TPS51206DSQT
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SON
HVSON,
10
compliant
EAR99
8542.39.00.01
6 Weeks
Texas Instruments
1.08
NO
BUS TERMINATOR SUPPORT CIRCUIT
S-PDSO-N10
e4
2 mm
2
1
10
105 °C
-40 °C
PLASTIC/EPOXY
HVSON
SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
260
Not Qualified
0.8 mm
0.005 mA
6.5 V
3.1 V
5 V
YES
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
NO LEAD
0.4 mm
DUAL
NOT SPECIFIED
2 mm
465
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51206DSQ Drivers And Interfaces | SWITCHING REGULATOR, PDSO10 | Texas Instruments | TPS51206DSQT vs TPS51206DSQ |
TPS51206DSQR Drivers And Interfaces | 2A Peak Sink/Source DDR Termination Regulator with VTTREF Buffered Reference for DDR2/3/3L/4 10-WSON -40 to 105 | Texas Instruments | TPS51206DSQT vs TPS51206DSQR |
6,899 of 3,262,357 parts
0% change vs. last year165 of 20,886 parts
0% change vs. last year8 of 118 parts
0% change vs. last year