Part Details for TPS5130PTG4 by Texas Instruments
Overview of TPS5130PTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS5130PTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS5130PTG4
|
Mouser Electronics | Switching Controllers Triple Sync Buck w/LDO Controller RoHS: Compliant | 0 |
|
$4.1200 / $5.1900 | Order Now |
Part Details for TPS5130PTG4
TPS5130PTG4 CAD Models
TPS5130PTG4 Part Data Attributes:
|
TPS5130PTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5130PTG4
Texas Instruments
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO CONTAIN LDO REGULATOR CONTROLLER | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Outputs | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 8.5 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for TPS5130PTG4
This table gives cross-reference parts and alternative options found for TPS5130PTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5130PTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS5130PT | 4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85 | Texas Instruments | TPS5130PTG4 vs TPS5130PT |
TPS5130PTR | 4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85 | Texas Instruments | TPS5130PTG4 vs TPS5130PTR |
TPS5130PTRG4 | 4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85 | Texas Instruments | TPS5130PTG4 vs TPS5130PTRG4 |
TPS5130QPTRQ1 | 4.5-V to 28-V, triple automotive synchronous buck controller with LDO controller 48-LQFP -40 to 125 | Texas Instruments | TPS5130PTG4 vs TPS5130QPTRQ1 |