-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V half bridge gate driver with dead-time control 8-SON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51601ADRBR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
157290 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-30534-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3598 In Stock |
|
$0.6118 / $1.5800 | Buy Now |
DISTI #
595-TPS51601ADRBR
|
Mouser Electronics | Gate Drivers Dual High-Eff Sync MOSFET Driver RoHS: Compliant | 4286 |
|
$0.6100 / $1.2000 | Buy Now |
|
Quest Components | PUSH-PULL BASED MOSFET DRIVER, PDSO8 | 73 |
|
$0.6143 / $1.3164 | Buy Now |
|
Rochester Electronics | TPS51601A Dual High-Efficiency Synchronous MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 157290 |
|
$0.5851 / $0.6883 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DRVR SYNC DUAL 8SON | 3000 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51601ADRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51601ADRBR
Texas Instruments
30-V half bridge gate driver with dead-time control 8-SON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | PUSH-PULL BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS51601ADRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51601ADRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51601ADRBT | 30-V half bridge gate driver with dead-time control 8-SON -40 to 105 | Texas Instruments | TPS51601ADRBR vs TPS51601ADRBT |