Datasheets
TPS51621RHA by: Texas Instruments

DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC40

Part Details for TPS51621RHA by Texas Instruments

Overview of TPS51621RHA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for TPS51621RHA

Part # Distributor Description Stock Price Buy
Quest Components   754
  • 1 $5.5950
  • 291 $3.0773
  • 651 $2.7975
$2.7975 / $5.5950 Buy Now

Part Details for TPS51621RHA

TPS51621RHA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPS51621RHA Part Data Attributes

TPS51621RHA Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS51621RHA Texas Instruments DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC40
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HVQCCN,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type DUAL SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code S-PQCC-N40
Length 6 mm
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 105 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 500 kHz
Temperature Grade OTHER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6 mm

Alternate Parts for TPS51621RHA

This table gives cross-reference parts and alternative options found for TPS51621RHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51621RHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS51621RHAT Dual Phase, D-CAP+™Mode Step-Down Controller for IMVP6.5 CPU/GPU Vcore 40-VQFN -10 to 105 Texas Instruments TPS51621RHA vs TPS51621RHAT
TPS51621RHAR Dual Phase, D-CAP+™Mode Step-Down Controller for IMVP6.5 CPU/GPU Vcore 40-VQFN -10 to 105 Texas Instruments TPS51621RHA vs TPS51621RHAR
Part Number Description Manufacturer Compare
TPS51621RHAR Dual Phase, D-CAP+™Mode Step-Down Controller for IMVP6.5 CPU/GPU Vcore 40-VQFN -10 to 105 Texas Instruments TPS51621RHA vs TPS51621RHAR
TPS51621RHAT Dual Phase, D-CAP+™Mode Step-Down Controller for IMVP6.5 CPU/GPU Vcore 40-VQFN -10 to 105 Texas Instruments TPS51621RHA vs TPS51621RHAT

TPS51621RHA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS51621RHA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS51621RHA by Texas Instruments

  • Please alert me when TPS51621RHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS51621RHA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS51621RHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS51621RHA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS51621RHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS51621RHA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: