-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 V to 28 V, 1/2-phase step-down driverless controller for Intel VR12.6 CPUs 32-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS51624RSMR-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 32VQFN Min Qty: 130 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
663000 In Stock |
|
$2.3100 | Buy Now |
DISTI #
TPS51624RSMR-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 32VQFN Min Qty: 130 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1452 | Buy Now |
DISTI #
595-TPS51624RSMR
|
Mouser Electronics | Switching Controllers 4.5-28V 1/2-Phase SD Driverless Cntlr RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
|
Rochester Electronics | TPS51624 4.5V to 28V, 1/2-Phase Step-Down Driverless Controller for Intel VR12.6 CPUs RoHS: Compliant Status: Active Min Qty: 1 | 663000 |
|
$1.9800 / $2.3300 | Buy Now |
|
Ameya Holding Limited | IC D-CAP CTRLR SYNC BUCK 32VQFN | 1000 |
|
RFQ | |
|
Chip1Cloud | IC D-CAP CTRLR SYNC BUCK 32VQFN | 127800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51624RSMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51624RSMR
Texas Instruments
4.5 V to 28 V, 1/2-phase step-down driverless controller for Intel VR12.6 CPUs 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-23 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 2.3 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |