-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.9V to 6V Input, 3A Synchronous Step-Down Converter with Eco-Mode and Smooth PWM 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS53311RGTT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
79609 In Stock |
|
$2.3500 | Buy Now |
DISTI #
296-27604-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
595-TPS53311RGTT
|
Mouser Electronics | Switching Voltage Regulators 2.9-6V Inp,3A Synch Step Down RoHS: Compliant | 0 |
|
$2.1800 / $4.3600 | Order Now |
|
Quest Components | 2028 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Rochester Electronics | TPS53311 2.9V to 6V Input, 3A Synchronous Step-Down Converter with Eco-Mode and Smooth PWM RoHS: Compliant Status: Active Min Qty: 1 | 79609 |
|
$2.0200 / $2.3800 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 3A 16QFN | 19698 |
|
RFQ | |
|
Win Source Electronics | 3-A Step-Down Regulator with Integrated Switcher | 201920 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53311RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53311RGTT
Texas Instruments
2.9V to 6V Input, 3A Synchronous Step-Down Converter with Eco-Mode and Smooth PWM 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.04V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 4.2 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS53311RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53311RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM8903TR | 3 A step-down monolithic switching regulator | STMicroelectronics | TPS53311RGTT vs PM8903TR |
PM8903A | SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFP-16 | STMicroelectronics | TPS53311RGTT vs PM8903A |
PM8903ATR | 3 A step-down monolithic switching regulator | STMicroelectronics | TPS53311RGTT vs PM8903ATR |