Part Details for TPS53622RSBR by Texas Instruments
Overview of TPS53622RSBR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS53622RSBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS53622RSBRCT-ND
|
DigiKey | IC REG CTRLR INTEL 2OUT 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$2.7336 / $5.4500 | Buy Now |
DISTI #
595-TPS53622RSBR
|
Mouser Electronics | Power Management Specialized - PMIC VR13 Dual-Channel D-CAP+&trade, 2+0/1+1 Step-Down Controller With NVM and PMBus 40-WQFN -40 to 125 RoHS: Compliant | 3000 |
|
$2.6900 | Buy Now |
|
Ameya Holding Limited | 10490 |
|
RFQ | ||
|
Win Source Electronics | IC REG CTRLR INTEL 2OUT 40WQFN | 20000 |
|
$5.8210 / $8.7320 | Buy Now |
Part Details for TPS53622RSBR
TPS53622RSBR CAD Models
TPS53622RSBR Part Data Attributes
|
TPS53622RSBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53622RSBR
Texas Instruments
VR13 Dual-Channel D-CAP+™ 2+0/1+1 Step-Down Controller With NVM and PMBus 40-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-24 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 80 A | |
Output Voltage-Max | 2.8125 V | |
Output Voltage-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for TPS53622RSBR
This table gives cross-reference parts and alternative options found for TPS53622RSBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53622RSBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53622RSBT | VR13 Dual-Channel D-CAP+™ 2+0/1+1 Step-Down Controller With NVM and PMBus 40-WQFN -40 to 125 | Texas Instruments | TPS53622RSBR vs TPS53622RSBT |