-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-bridge, D-CAP+ controller for 48-V GaN DC/DC converter 32-VQFN -10 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS53632GRSMR-ND
|
DigiKey | SWITCHING CONTROLLERS HALF-BRIDG Min Qty: 63 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$4.7600 | Buy Now |
DISTI #
TPS53632GRSMR-ND
|
DigiKey | SWITCHING CONTROLLERS HALF-BRIDG Min Qty: 63 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3329 | Buy Now |
DISTI #
595-TPS53632GRSMR
|
Mouser Electronics | Switching Controllers Half-bridge, D-CAP+ controller for 48-V GaN DC/DC converter 32-VQFN -10 to 105 RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
|
Rochester Electronics | TPS53632G Half-Bridge, D-CAP+ Controller for 48-V GaN DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$4.0900 / $4.8100 | Buy Now |
|
Ameya Holding Limited | 7130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53632GRSMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53632GRSMR
Texas Instruments
Half-bridge, D-CAP+ controller for 48-V GaN DC/DC converter 32-VQFN -10 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-11 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DIGITAL PWR SUPPLY= 3.1V TO 3.5V; INTERFACE LOGIC SUPPLY= 1.62V TO 3.5V; MAX I/P VOLTAGE =28V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 1.52 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS53632GRSMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53632GRSMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53632GRSMT | Half-bridge, D-CAP+ controller for 48-V GaN DC/DC converter 32-VQFN -10 to 105 | Texas Instruments | TPS53632GRSMR vs TPS53632GRSMT |