Part Details for TPS53640RSBT by Texas Instruments
Overview of TPS53640RSBT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS53640RSBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS53640RSBT-ND
|
DigiKey | IC REG CTRLR VR12 1OUT 40WQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6250 In Stock |
|
$4.7000 | Buy Now |
DISTI #
296-37970-1-ND
|
DigiKey | IC REG CTRLR VR12 1OUT 40WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55 In Stock |
|
$4.0650 / $7.8200 | Buy Now |
DISTI #
595-TPS53640RSBT
|
Mouser Electronics | Switching Controllers 3-Phase,D-CAP SD Controller RoHS: Compliant | 0 |
|
$4.0600 / $7.8200 | Order Now |
|
Quest Components | SWITCHING CONTROLLER, 120A, 1000KHZ SWITCHING FREQ-MAX, PQCC40 | 60 |
|
$3.9293 / $9.0675 | Buy Now |
|
Rochester Electronics | TPS53640 3-Phase, D-CAP+ Step-Down Controller with PMBus Interface for VR12/VR12.5 RoHS: Compliant Status: Active Min Qty: 1 | 6250 |
|
$4.0300 / $4.7400 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 40VQFN | 17895 |
|
RFQ |
Part Details for TPS53640RSBT
TPS53640RSBT CAD Models
TPS53640RSBT Part Data Attributes:
|
TPS53640RSBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53640RSBT
Texas Instruments
3-Phase, D-CAP+™ Step-Down Controller with PMBus Interface for VR12/VR12.5 40-WQFN -10 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-23 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 120 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for TPS53640RSBT
This table gives cross-reference parts and alternative options found for TPS53640RSBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53640RSBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53640RSBR | 3-Phase, D-CAP+™ Step-Down Controller with PMBus Interface for VR12/VR12.5 40-WQFN -10 to 105 | Texas Instruments | TPS53640RSBT vs TPS53640RSBR |