Part Details for TPS53667RTAT by Texas Instruments
Overview of TPS53667RTAT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS53667RTAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44940-1-ND
|
DigiKey | RBS 6PH CATALOGUE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1400 In Stock |
|
$4.5105 / $7.9500 | Buy Now |
DISTI #
595-TPS53667RTAT
|
Mouser Electronics | Switching Controllers 6-Phase, D-CAP+ step-down driverless buck controller with NVM and PMBus interface for ASIC 40-WQFN -40 to 125 RoHS: Compliant | 458 |
|
$4.5000 / $7.9500 | Buy Now |
|
Ameya Holding Limited | 2140 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | RBS 6PH CATALOGUE | 160 |
|
$5.0449 / $5.7531 | Buy Now |
|
Win Source Electronics | RBS 6PH CATALOGUE | 49957 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for TPS53667RTAT
TPS53667RTAT CAD Models
TPS53667RTAT Part Data Attributes
|
TPS53667RTAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53667RTAT
Texas Instruments
6-Phase, D-CAP+ step-down driverless buck controller with NVM and PMBus interface for ASIC 40-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-27 | |
Additional Feature | ADJUSTABLE OUTPUT VOLATGE RANGE FROM 0.5 TO 2.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 420 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TPS53667RTAT
This table gives cross-reference parts and alternative options found for TPS53667RTAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53667RTAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS53667RTAR | 6-Phase, D-CAP+ step-down driverless buck controller with NVM and PMBus interface for ASIC 40-WQFN -40 to 125 | Texas Instruments | TPS53667RTAT vs TPS53667RTAR |