If you like Findchips… You will love Findchips PRO. Try it Now.

TPS5420D

5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125

Manufacturer Texas Instruments
Price Range $1.9200 / $4.5126

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
TPS5420DRG4 Power Circuits 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 Texas Instruments TPS5420D vs TPS5420DRG4
TPS5420DR Power Circuits 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 Texas Instruments TPS5420D vs TPS5420DR
TPS5420DG4 Power Circuits 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 Texas Instruments TPS5420D vs TPS5420DG4
Part Number Description Manufacturer Compare
TPS5420DG4 Power Circuits 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 Texas Instruments TPS5420D vs TPS5420DG4
TPS5420DRG4 Power Circuits 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 Texas Instruments TPS5420D vs TPS5420DRG4
TPS5420DR Power Circuits 5.5V to 36V Input, 2A, 500kHz Step-Down Converter 8-SOIC -40 to 125 Texas Instruments TPS5420D vs TPS5420DR

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    98
  • 3. Turkey
    98
  • 4. South Korea
    93
  • 5. Italy
    91
  • 6. Switzerland
    90
  • 7. Czech Republic
    89
  • 8. Romania
    84
  • 9. Luxembourg
    77
  • 10. Jamaica
    75

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $1.9200 Buy Now
  • 2. Texas Instruments $2.6240 Buy Now
  • 3. Newark element14 $3.7800 Buy Now
  • 4. element14 Asia-Pacific $4.4555 Buy Now
  • 5. Farnell element14 $4.5126 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Ethernet/IP Communications Development Platform
    TIDEP0003: Targeted for Ethernet/IP slave communications, this development platform allows designers to mplement Ethernet/IP communications standards in a broad range of industrial automation equipment. It enables low foot print designs in applications such as industrial automation, factory automation or industrial communication with minimal external components and with best in class low power performance.
  • TIDEP0008 PROFINET Communications Development Platform | TI.com
    TIDEP0008: Targeted for PROFINET slave communications, this development platform allows designers to implement PROFINET communications standards in a broad range of industrial automation equipment. It enables low foot print designs in applications such as industrial automation, factory automation or industrial communication with minimal external components and with best in class low power performance.
  • TIDEP0002 PROFIBUS Communications Development Platform | TI.com
    TIDEP0002: Targeted for PROFIBUS slave communications, this development platform allows designers to implement PROFIBUS communications standards in a broad range of industrial automation equipment. It enables low foot print designs in applications such as industrial automation, factory automation or industrial communication with minimal external components and with best in class low power performance.
  • PROFIBUS Communications Development Platform
    TIDEP0002: Targeted for PROFIBUS slave communications, this development platform allows designers to implement PROFIBUS communications standards in a broad range of industrial automation equipment. It enables low foot print designs in applications such as industrial automation, factory automation or industrial communication with minimal external components and with best in class low power performance.
  • PoE 12@0.9, 3.3@1.5A, 1.8@0.8A, 1.2@0.8A
    PMP4648: This PMP4648 is a multi-output power supply in a Power over Ethernet application. A 12V adapter input is connected in OR-ing to the 12V output.
  • TIDEP0054 Parallel Redundancy Protocol (PRP) Ethernet Reference Design for Substation Automation | TI.com
    TIDEP0054: This TI Design implements a solution for high-reliability, low-latency network communications for substation automation equipment in Smart Grid transmission and distribution networks. It supports the Parallel Redundancy Protocol (PRP) specification in the IEC 62439 standard using the PRU-ICSS. This solution is a lower-cost alternative to FPGA approaches and provides the flexibility and performance to add features such as IEC 61850 support without additional components.
  • TIDEP0043 Acontis EtherCAT Master Stack Reference Design | TI.com
    TIDEP0043: The acontis EC-Master EtherCAT Master stack is a highly portable software stack that can be used on various embedded platforms. The EC-Master supports the high performance TI Sitara MPUs, it provides a sophisticated EtherCAT Master solution which customers can use to implement EtherCAT communication interface boards, EtherCAT based PLC or motion control applications. The EC-Master architectural design does not require additional tasks to be scheduled, thus the full stack functionality is available even on an OS less platform such as TI Starterware suported on AM335x. Due to this architecture combined with the high speed Ethernet driver it is possible to implement EtherCAT master based applications on the Sitara platform with short cycle times of 100 microseconds or even below.
  • PMP4648 Class 3 Multi-Output Flyback Converter for PoE PD Application Reference Design | TI.com
    PMP4648: This PMP4648 is a multi-output power supply in a Power over Ethernet application. A 12V adapter input is connected in OR-ing to the 12V output.
  • EtherCAT Communications Development Platform
    TIDEP0001: Targeted for EtherCAT slave communications, this development platform allows designers to implement real-time EtherCAT communications standards in a broad range of industrial automation equipment. It enables low foot print designs in applications such as industrial automation, factory automation or industrial communication with minimal external components and with best in class low power performance.
  • PROFINET Communications Development Platform
    TIDEP0008: Targeted for PROFINET slave communications, this development platform allows designers to implement PROFINET communications standards in a broad range of industrial automation equipment. It enables low foot print designs in applications such as industrial automation, factory automation or industrial communication with minimal external components and with best in class low power performance.
  • PMP2419 Buck-boost (-6V @ 0.5A) for the TPS5420 | TI.com
  • Buck-boost (6V @ 0.5A) for the TPS5420
  • Buck-boost (-6V @ 0.5A) for the TPS5420
  • PMP2419 Buck-boost (-6V @ 0.5A) for the TPS5420 | TI.com
  • TIDEP0001 EtherCAT Communications Development Platform | TI.com
    TIDEP0001: Targeted for EtherCAT slave communications, this development platform allows designers to implement real-time EtherCAT communications standards in a broad range of industrial automation equipment. It enables low foot print designs in applications such as industrial automation, factory automation or industrial communication with minimal external components and with best in class low power performance.
  • TIDEP0003 Ethernet/IP Communications Development Platform | TI.com
    TIDEP0003: Targeted for Ethernet/IP slave communications, this development platform allows designers to mplement Ethernet/IP communications standards in a broad range of industrial automation equipment. It enables low foot print designs in applications such as industrial automation, factory automation or industrial communication with minimal external components and with best in class low power performance.
  • Buck-boost (6V @ 0.5A) for the TPS5420 - PMP2419.1 - TI Tool Folder
  • Acontis EtherCAT Master Stack Reference Design
    TIDEP0043: The acontis EC-Master EtherCAT Master stack is a highly portable software stack that can be used on various embedded platforms. The EC-Master supports the high performane TI Sitara MPUs, it provides a sophisticated EtherCAT Master solution which customers can use to implement EtherCAT communication interface boards, EtherCAT based PLC or motion control applications. The EC-Master architectural design does not require additional tasks to be scheduled, thus the full stack functionality is available even on an OS less platform such as TI Starterware suported on AM335x. Due to this architecture combined with the high speed Ethernet driver it is possible to implement EtherCAT master based applications on the Sitara platform with short cycle times of 100 microseconds or even below.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →